Part Details for IM05JR by TE Connectivity
Overview of IM05JR by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IM05JR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41-IM05JRCT-ND
|
DigiKey | RELAY TELECOM DPDT 2A 9V Min Qty: 1 Lead time: 42 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
700 In Stock |
|
$2.0692 / $3.6100 | Buy Now |
DISTI #
4-1462037-5
|
Avnet Americas | Electromechanical Relay DPDT 2A 9VDC 574Ohm Surface Mount - Tape and Reel (Alt: 4-1462037-5) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$1.8476 / $2.0860 | Buy Now |
|
Onlinecomponents.com | Signal Relay 9VDC 2A DPDT(10x6x5.65)mm SMD Automotive RoHS: Compliant |
1000 In Stock |
|
$1.3400 / $2.1900 | Buy Now |
DISTI #
4-1462037-5
|
Avnet Americas | Electromechanical Relay DPDT 2A 9VDC 574Ohm Surface Mount - Tape and Reel (Alt: 4-1462037-5) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$1.8476 / $2.0860 | Buy Now |
|
Master Electronics | Signal Relay 9VDC 2A DPDT(10x6x5.65)mm SMD Automotive RoHS: Compliant |
1000 In Stock |
|
$1.3400 / $2.1900 | Buy Now |
Part Details for IM05JR
IM05JR CAD Models
IM05JR Part Data Attributes:
|
IM05JR
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
IM05JR
TE Connectivity
RF RELAY, DPDT, MOMENTARY, 0.016A (COIL), 9VDC (COIL), 140mW (COIL), 2A (CONTACT), 220VDC (CONTACT), 900MHz, SURFACE MOUNT-STRAIGHT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS ELCON | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | LOW PROFILE | |
Body Breadth | 6 mm | |
Body Height | 5.65 mm | |
Body Length or Diameter | 10 mm | |
Coil Current(DC)-Max | 0.016 A | |
Coil Operate Voltage(DC) | 6.3 V | |
Coil Power | 140 mW | |
Coil Release Voltage(DC) | 0.9 V | |
Coil Resistance | 574 Ω | |
Coil Voltage(DC)-Max | 9 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 2A@250VAC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 2 A | |
Contact (DC) Max Rating R Load | 2A@220VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 220 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
Insertion Loss-Max | -0.33 dB | |
Isolation-Max | -18.8 dB | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Operate Time | 8 ms | |
Operating Frequency-Max | 900 MHz | |
Operating Frequency-Min | 100 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TAPE AND REEL | |
Physical Dimension | 10mm X 6mm X 5.65mm | |
Reference Standard | CECC; CSA; IEC; UL | |
Relay Action | MOMENTARY | |
Relay Function | DPDT | |
Relay Type | RF RELAY | |
Release Time | 10 ms | |
Sealing | IP67 | |
Surface Mount | NO | |
Switching Time | 18 ms | |
Termination Type | SOLDER | |
VSWR | 1.49 |
Alternate Parts for IM05JR
This table gives cross-reference parts and alternative options found for IM05JR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IM05JR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4-1462037-5 | RF Relay, 2 Form C, DPDT, Momentary, 0.016A (Coil), 9VDC (Coil), 140mW (Coil), 2A (Contact), 220VDC (Contact), 900MHz, 60W (RF Input), DC Input, AC/DC Output, Panel Mount | TE Connectivity | IM05JR vs 4-1462037-5 |