-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Darlington Output Optocoupler, 1-Element, 3750V Isolation, ROHS COMPLIANT, PLASTIC, MINI-FLAT, 4 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL29102IROZ-T7 | Renesas Electronics Corporation | Low Power Ambient Light-to-Voltage Non-Linear Converter | |
ISL29102IROZ-T7A | Renesas Electronics Corporation | Low Power Ambient Light-to-Voltage Non-Linear Converter, DODFN, /Reel | |
D72355TE10IV | Renesas Electronics Corporation | Microcontrollers for General Purpose System Control Applications (Non Promotion) |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
160-1335-1-ND
|
DigiKey | OPTOISO 3.75KV DARLINGTON 4SOP Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
106028 In Stock |
|
$0.1293 / $0.6500 | Buy Now |
DISTI #
LTV-355T
|
Avnet Americas | Optocoupler DC-IN 1-CH Darlington DC-OUT 4-Pin Mini-Flat - Tape and Reel (Alt: LTV-355T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 3000 |
|
$0.1115 / $0.1186 | Buy Now |
DISTI #
859-LTV-355T
|
Mouser Electronics | Transistor Output Optocouplers Optocoupler Photodarlington RoHS: Compliant | 4158 |
|
$0.1290 / $0.5900 | Buy Now |
|
Future Electronics | LTV Series Single Channel 35 V 3750 Vrms Transistor Output Optocoupler SMT DIP-4 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks Container: Reel | 30000Reel |
|
$0.1170 / $0.1270 | Buy Now |
|
Future Electronics | LTV Series Single Channel 35 V 3750 Vrms Transistor Output Optocoupler SMT DIP-4 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.1170 / $0.1270 | Buy Now |
|
Bristol Electronics | 25 |
|
RFQ | ||
DISTI #
LTV-355T
|
TME | Optocoupler, SMD, Ch: 1, OUT: Darlington, Uinsul: 3.75kV, Uce: 35V Min Qty: 2 | 2698 |
|
$0.1350 / $0.4000 | Buy Now |
DISTI #
LTV-355T
|
Avnet Asia | Optocoupler DC-IN 1-CH Darlington DC-OUT 4-Pin Mini-Flat (Alt: LTV-355T) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ | |
|
New Advantage Corporation | LTV Series Single Channel 35 V 3750 Vrms Transistor Output Optocoupler SMT DIP-4 RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 27000 |
|
$0.1533 / $0.1643 | Buy Now |
|
Win Source Electronics | DC-IN 1-CH Darlington DC-OUT 4-Pin Mini-Flat / OPTOISO 3.75KV DARLINGTON 4SOP | 12000 |
|
$0.0940 / $0.1410 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTV-355T
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LTV-355T
Lite-On Semiconductor Corporation
Darlington Output Optocoupler, 1-Element, 3750V Isolation, ROHS COMPLIANT, PLASTIC, MINI-FLAT, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Package Description | ROHS COMPLIANT, PLASTIC, MINI-FLAT, 4 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Lite-On | |
Additional Feature | UL APPROVED, VDE APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 35 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 600% | |
Current Transfer Ratio-Nom | 600% | |
Dark Current-Max | 1000 nA | |
Forward Current-Max | 0.05 A | |
Forward Voltage-Max | 1.4 V | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.08 A | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | DARLINGTON OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.15 W | |
Response Time-Max | 0.0003 s | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) |
This table gives cross-reference parts and alternative options found for LTV-355T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTV-355T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PS2562L2-1-A | High Isolation Voltage Darlington Transistor Type MULTI Photocoupler Series, , / | Renesas Electronics Corporation | LTV-355T vs PS2562L2-1-A |
TCET1113G | Transistor Output Optocoupler, 1-Element, 5000V Isolation, DIP-4 | Vishay Intertechnologies | LTV-355T vs TCET1113G |
PS2805-4-A | Photocouplers / Optocouplers, , / | Renesas Electronics Corporation | LTV-355T vs PS2805-4-A |
PS2562L2-1-V-A | High Isolation Voltage Darlington Transistor Type MULTI Photocoupler Series, , / | Renesas Electronics Corporation | LTV-355T vs PS2562L2-1-V-A |
PS2505-4-A | AC Input Single, , / | Renesas Electronics Corporation | LTV-355T vs PS2505-4-A |
LTV-847 | Transistor Output Optocoupler, 4-Element, 5000V Isolation, ROHS COMPLIANT, DIP-16 | Lite-On Semiconductor Corporation | LTV-355T vs LTV-847 |
PS2805-4-F3-A | Photocouplers / Optocouplers, , / | Renesas Electronics Corporation | LTV-355T vs PS2805-4-F3-A |
PS2562L1-1-A | High Isolation Voltage Darlington Transistor Type MULTI Photocoupler Series, , / | Renesas Electronics Corporation | LTV-355T vs PS2562L1-1-A |
PS2502L-4-A | DC Input Darlington, , / | Renesas Electronics Corporation | LTV-355T vs PS2502L-4-A |
LTV-845S | Darlington Output Optocoupler, 4-Element, 5000V Isolation, ROHS COMPLIANT, DIP-8 | Lite-On Semiconductor Corporation | LTV-355T vs LTV-845S |