-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LED Driver,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AH1804
|
Newark | Led Driver, Buck, 2Mhz, Soic-8 Rohs Compliant: Yes |Infineon ILD8150XUMA1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1770 |
|
$0.7470 / $1.6400 | Buy Now |
DISTI #
448-ILD8150XUMA1CT-ND
|
DigiKey | IC LED DRVR RGLTR PWM 1.5A 8DSO Min Qty: 1 Lead time: 29 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4727 In Stock |
|
$0.6127 / $1.5800 | Buy Now |
DISTI #
ILD8150XUMA1
|
Avnet Americas | LED Driver Buck 1-Ch 1 LEDs Analog/PWM 8-Pin DSO T/R - Tape and Reel (Alt: ILD8150XUMA1) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 29 Weeks, 0 Days Container: Reel | 0 |
|
$0.7346 | Buy Now |
DISTI #
726-ILD8150XUMA1
|
Mouser Electronics | LED Lighting Drivers LED DRIVER RoHS: Compliant | 1884 |
|
$0.6120 / $1.5800 | Buy Now |
|
Future Electronics | ILD8150: 80V DC-DC buck LED driver IC with hybrid dimming, DSO-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.6550 | Buy Now |
DISTI #
69267951
|
Verical | LED Driver 2300uA Supply Current 8-Pin DSO T/R Min Qty: 23 Package Multiple: 1 Date Code: 2127 | Americas - 2438 |
|
$1.0613 / $1.4125 | Buy Now |
DISTI #
ILD8150XUMA1
|
Avnet Americas | LED Driver Buck 1-Ch 1 LEDs Analog/PWM 8-Pin DSO T/R - Tape and Reel (Alt: ILD8150XUMA1) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 29 Weeks, 0 Days Container: Reel | 0 |
|
$0.7346 | Buy Now |
DISTI #
ILD8150XUMA1
|
TME | IC: driver, buck, LED controller, PG-DSO-8-EP, 1.5A, Ch: 1, 8÷80V Min Qty: 1 | 0 |
|
$0.8200 / $1.2400 | RFQ |
|
Ameya Holding Limited | Min Qty: 2500 | 12470 |
|
$0.9060 / $0.9417 | Buy Now |
|
Ameya Holding Limited | 942 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ILD8150XUMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
ILD8150XUMA1
Infineon Technologies AG
LED Driver,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 29 Weeks | |
Samacsys Manufacturer | Infineon | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Terminal Finish | Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |