-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LED Driver, 3-Segment, PDSO8,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AH1803
|
Newark | Led Driver, Buck, 2Khz, Hsoic-8, Topology:Buck, Led Driver Type:-, Input Voltage Min:8Vdc, Input Voltage Max:80Vdc, Output Voltage Max:-, Output Current Max:1.5A, Switching Frequency Typ:2Mhz, Ic Mounting:Surface Mount Rohs Compliant: Yes |Infineon ILD8150EXUMA1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 14985 |
|
$0.7190 / $1.4400 | Buy Now |
DISTI #
448-ILD8150EXUMA1CT-ND
|
DigiKey | IC LED DRVR RGLTR PWM 1.5A 8DSO Min Qty: 1 Lead time: 29 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6098 In Stock |
|
$0.6155 / $1.5900 | Buy Now |
DISTI #
ILD8150EXUMA1
|
Avnet Americas | LED Driver Buck 1-Ch 1 LEDs Analog/PWM 8-Pin DSO T/R - Tape and Reel (Alt: ILD8150EXUMA1) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 29 Weeks, 0 Days Container: Reel | 0 |
|
$0.7380 | Buy Now |
DISTI #
726-ILD8150EXUMA1
|
Mouser Electronics | LED Lighting Drivers LED DRIVER RoHS: Compliant | 35374 |
|
$0.6190 / $1.1900 | Buy Now |
DISTI #
V72:2272_23338688
|
Arrow Electronics | LED Driver 2300uA Supply Current T/R Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks Date Code: 2312 Container: Cut Strips | Americas - 1000 |
|
$0.6106 / $0.8752 | Buy Now |
|
Future Electronics | ILD8150 Series 80 V 2.3 mA Surface Mount DC-DC Buck LED Driver - DSO-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.6150 | Buy Now |
DISTI #
69267330
|
Verical | LED Driver 2300uA Supply Current T/R Min Qty: 27 Package Multiple: 1 Date Code: 2312 | Americas - 2290 |
|
$1.1550 / $1.2013 | Buy Now |
DISTI #
67174393
|
Verical | LED Driver 2300uA Supply Current T/R Min Qty: 10 Package Multiple: 1 Date Code: 2312 | Americas - 1000 |
|
$0.6106 / $0.8312 | Buy Now |
DISTI #
ILD8150EXUMA1
|
Avnet Americas | LED Driver Buck 1-Ch 1 LEDs Analog/PWM 8-Pin DSO T/R - Tape and Reel (Alt: ILD8150EXUMA1) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 29 Weeks, 0 Days Container: Reel | 0 |
|
$0.7380 | Buy Now |
DISTI #
ILD8150EXUMA1
|
TME | IC: driver, buck, LED controller, PG-DSO-8, 1.5A, Ch: 1, 8÷80V Min Qty: 1 | 0 |
|
$0.8200 / $1.2400 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ILD8150EXUMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
ILD8150EXUMA1
Infineon Technologies AG
LED Driver, 3-Segment, PDSO8,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 29 Weeks | |
Samacsys Manufacturer | Infineon | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.95 mm | |
Moisture Sensitivity Level | 3 | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 3 | |
Number of Terminals | 8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.7 mm | |
Supply Current-Max | 2.3 mA | |
Supply Voltage-Max | 80 V | |
Supply Voltage-Min | 8 V | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm | |
fmax-Min | 0.02 MHz |