Part Details for ILBB1210ER310V by Vishay Dale
Overview of ILBB1210ER310V by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ILBB1210ER310V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ILBB1210ER310V-ND
|
DigiKey | FERRITE BEAD 31 OHM 1210 1LN Min Qty: 150000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0404 | Buy Now |
Part Details for ILBB1210ER310V
ILBB1210ER310V CAD Models
ILBB1210ER310V Part Data Attributes
|
ILBB1210ER310V
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
ILBB1210ER310V
Vishay Dale
Data Line Filter, 1 FUNCTIONS, 0.4 A, FERRITE CHIP, SURFACE MOUNT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY DALE | |
Package Description | 1210 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Additional Feature | NICKEL BARRIER PLATING VIRTUALLY ELIMINATES SILVER MIGRATION | |
Case Code | 1210 | |
Construction | Multilayer Chip | |
DC Resistance-Max | 0.3 Ω | |
Filter Type | FERRITE CHIP | |
Frequency-Max | 100 MHz | |
Frequency-Min | 100 MHz | |
Height | 1.3 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 31 OHM Ω | |
Packing Method | TR, 7 Inch | |
Rated Current | 0.4 A | |
Terminal Finish | MATTE TIN | |
Width | 2.5 mm |
Alternate Parts for ILBB1210ER310V
This table gives cross-reference parts and alternative options found for ILBB1210ER310V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ILBB1210ER310V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ILBB1210ER600V | Vishay Intertechnologies | Check for Price | Ferrite Chip, 1 Function(s), 0.4A, 2 Pin(s), HALOGEN FREE AND ROHS COMPLIANT, EIA STD PACKAGE SIZE 1210, 2 PIN | ILBB1210ER310V vs ILBB1210ER600V |
ILBB1210ER900V | Vishay Dale | Check for Price | Data Line Filter, 1 FUNCTIONS, 0.4 A, FERRITE CHIP, SURFACE MOUNT | ILBB1210ER310V vs ILBB1210ER900V |
ILBB1210ER900V | Vishay Intertechnologies | Check for Price | Ferrite Chip, 1 Function(s), 0.4A, 2 Pin(s), HALOGEN FREE AND ROHS COMPLIANT, EIA STD PACKAGE SIZE 1210, 2 PIN | ILBB1210ER310V vs ILBB1210ER900V |
CTCB1210F-310S | Central Technologies | Check for Price | Ferrite Chip, 1 Function(s), 0.4A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 1210, 2 PIN | ILBB1210ER310V vs CTCB1210F-310S |
FB322513T-600Y-S | Cal-Chip Electronics | Check for Price | Ferrite Chip, 1 Function(s), 0.4A, SURFACE MOUNT PACKAGE-2 | ILBB1210ER310V vs FB322513T-600Y-S |
FB322513T-520Y-S | Cal-Chip Electronics | Check for Price | Ferrite Chip, | ILBB1210ER310V vs FB322513T-520Y-S |
CTCB1210F-600S | Central Technologies | Check for Price | Ferrite Chip, 1 Function(s), 0.4A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 1210, 2 PIN | ILBB1210ER310V vs CTCB1210F-600S |
7427923 | Wurth Elektronik | $0.2418 | WE-CBF SMD EMI Suppression Ferrite Bead | ILBB1210ER310V vs 7427923 |