IL717-1E
NVE Corporation
Description: Analog Circuit,

Overview of IL717-1E by NVE Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Price & Stock for IL717-1E by NVE Corporation

Part # Manufacturer Description Stock Price Buy
Quest Components   2624
  • 1 $9.0000
  • 181 $4.9500
  • 405 $4.5000
$4.5000 / $9.0000 Buy Now

CAD Models for IL717-1E by NVE Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IL717-1E by NVE Corporation

IL717-1E
NVE Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NVE CORP
Package Description
,
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Interface IC Type
DIGITAL ISOLATOR
JESD-30 Code
R-PDSO-G16
Length
4.885 mm
Number of Functions
4
Number of Terminals
16
Operating Temperature-Max
100 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Equivalence Code
SSOP16,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH
Seated Height-Max
1.75 mm
Supply Voltage-Max
5.5 V
Supply Voltage-Min
2.7 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Terminal Form
GULL WING
Terminal Pitch
0.635 mm
Terminal Position
DUAL
Width
3.9 mm
Want to compare parts?
  1. IL717-1E
    NVE Corporation
    Analog Circuit,
    VS

Related Parts for IL717-1E

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IL717-1E by NVE Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IL717-1E by NVE Corporation

Select Manufacturer
Which Manufacturer of IL717-1E would you like to use for your alert(s)?
  • Please alert me when IL717-1E inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IL717-1E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IL717-1E to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IL717-1E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IL717-1E.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IL717-1E by NVE Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: