Part Details for IL510-1ETR13 by NVE Corporation
Overview of IL510-1ETR13 by NVE Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for IL510-1ETR13
IL510-1ETR13 CAD Models
IL510-1ETR13 Part Data Attributes
|
IL510-1ETR13
NVE Corporation
Buy Now
Datasheet
|
Compare Parts:
IL510-1ETR13
NVE Corporation
Analog Circuit, 1 Func, PDSO8, MSOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NVE CORP | |
Part Package Code | MSOP | |
Package Description | MSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-PDSO-G8 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for IL510-1ETR13
This table gives cross-reference parts and alternative options found for IL510-1ETR13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IL510-1ETR13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IL510ETR7 | Analog Circuit, 1 Func, PDSO16, SOIC-16 | NVE Corporation | IL510-1ETR13 vs IL510ETR7 |
ADUM110N1BRZ | ADUM110N1BRZ | Analog Devices Inc | IL510-1ETR13 vs ADUM110N1BRZ |
ADUM1100UR-RL7 | iCoupler Digital Isolator | Analog Devices Inc | IL510-1ETR13 vs ADUM1100UR-RL7 |
IL710T-2 | Analog Circuit, 1 Func, CMOS, PDIP8, DIP-8 | NVE Corporation | IL510-1ETR13 vs IL710T-2 |
IL710T-3ETR7 | Analog Circuit, 1 Func, CMOS, PDSO8, SOIC-8 | NVE Corporation | IL510-1ETR13 vs IL710T-3ETR7 |
IL710-1ETR13 | Analog Circuit, 1 Func, CMOS, PDSO8, MSOP-8 | NVE Corporation | IL510-1ETR13 vs IL710-1ETR13 |
IL510-1 | Analog Circuit, 1 Func, PDSO8, MSOP-8 | NVE Corporation | IL510-1ETR13 vs IL510-1 |
ADUM1100BR-RL7 | iCoupler Digital Isolator | Analog Devices Inc | IL510-1ETR13 vs ADUM1100BR-RL7 |
IL710S-3ETR7 | Analog Circuit, 1 Func, CMOS, PDSO8, SOIC-8 | NVE Corporation | IL510-1ETR13 vs IL710S-3ETR7 |
IL710-3ETR13 | Analog Circuit, 1 Func, CMOS, PDSO8, SOIC-8 | NVE Corporation | IL510-1ETR13 vs IL710-3ETR13 |