There are no models available for this part yet.
Overview of IL710T-2 by NVE Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
CAD Models for IL710T-2 by NVE Corporation
Part Data Attributes for IL710T-2 by NVE Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NVE CORP
|
Part Package Code
|
DIP
|
Package Description
|
DIP-8
|
Pin Count
|
8
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.39.00.01
|
Additional Feature
|
ALSO REQUIRES AT 5V NOMINAL SUPPLY
|
Analog IC - Other Type
|
ANALOG CIRCUIT
|
JESD-30 Code
|
R-PDIP-T8
|
Length
|
9.6 mm
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
4.7 mm
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
3 V
|
Supply Voltage-Nom (Vsup)
|
3.3 V
|
Surface Mount
|
NO
|
Technology
|
CMOS
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Width
|
7.62 mm
|
Alternate Parts for IL710T-2
This table gives cross-reference parts and alternative options found for IL710T-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IL710T-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IL510 | Analog Circuit, 1 Func, PDSO16, SOIC-16 | NVE Corporation | IL710T-2 vs IL510 |
IL510-1 | Analog Circuit, 1 Func, PDSO8, MSOP-8 | NVE Corporation | IL710T-2 vs IL510-1 |
ADUM110N1BRZ | ADUM110N1BRZ | Analog Devices Inc | IL710T-2 vs ADUM110N1BRZ |
IL510-1TR7 | Analog Circuit, 1 Func, PDSO8, MSOP-8 | NVE Corporation | IL710T-2 vs IL510-1TR7 |
IL710-3TR13 | Analog Circuit, 1 Func, CMOS, PDSO8, SOIC-8 | NVE Corporation | IL710T-2 vs IL710-3TR13 |
IL710-3 | Analog Circuit, 1 Func, CMOS, PDSO8, SOIC-8 | NVE Corporation | IL710T-2 vs IL710-3 |
IL510-3TR7 | Analog Circuit, 1 Func, PDSO8, SOIC-8 | NVE Corporation | IL710T-2 vs IL510-3TR7 |
IL710T-1E | Analog Circuit, 1 Func, CMOS, PDSO8, MSOP-8 | NVE Corporation | IL710T-2 vs IL710T-1E |
HCPL-9000-500 | Analog Circuit, 1 Func, CMOS, PDIP8, DIP-8 | Broadcom Limited | IL710T-2 vs HCPL-9000-500 |
IL710T-1ETR7 | Analog Circuit, 1 Func, CMOS, PDSO8, MSOP-8 | NVE Corporation | IL710T-2 vs IL710T-1ETR7 |