-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Triac Output Optocoupler, 1-Element, 5300V Isolation, ROHS COMPLIANT, DIP-6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
751-1302-5-ND
|
DigiKey | OPTOISOLATOR 5.3KV TRIAC 6DIP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
654 In Stock |
|
$1.7044 / $4.0500 | Buy Now |
|
Quest Components | Triac-output Optocoupler, 1-channel, 5.3kv Isolation, Dip | 250 |
|
$1.4300 / $3.3000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IL4208
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
IL4208
Vishay Semiconductors
Triac Output Optocoupler, 1-Element, 5300V Isolation, ROHS COMPLIANT, DIP-6
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | VISHAY TELEFUNKEN | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Vishay | |
Additional Feature | UL RECOGNIZED | |
Configuration | SINGLE | |
Forward Current-Max | 0.06 A | |
Input Trigger Current-Nom | 1 mA | |
Isolation Voltage-Max | 5300 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
On-State Current-Max | 0.3 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRIAC OUTPUT OPTOCOUPLER | |
Peak Off-state Voltage-Min | 800 V | |
Terminal Finish | Matte Tin (Sn) |