Part Details for IL4208 by Siemens
Overview of IL4208 by Siemens
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for IL4208
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Triac-output Optocoupler, 1-channel, 5.3kv Isolation, Dip | 15 |
|
$1.6500 / $3.3000 | Buy Now |
Part Details for IL4208
IL4208 CAD Models
IL4208 Part Data Attributes:
|
IL4208
Siemens
Buy Now
Datasheet
|
Compare Parts:
IL4208
Siemens
Triac Output Optocoupler, 1-Element, 5300V Isolation, DIP-6
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SIEMENS A G | |
Package Description | DIP-6 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Configuration | SINGLE | |
Input Trigger Current-Nom | 2 mA | |
Isolation Voltage-Max | 5300 V | |
Number of Elements | 1 | |
Optoelectronic Device Type | TRIAC OUTPUT OPTOCOUPLER | |
Peak Off-state Voltage-Min | 800 V |