Part Details for IL3X2-HX5F12.5-32.768KHZ by ILSI America LLC
Overview of IL3X2-HX5F12.5-32.768KHZ by ILSI America LLC
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IL3X2-HX5F12.5-32.768KHZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AH6448
|
Newark | Crystal, 32.768Khz, 12.5Pf, 3.2 X 1.5Mm Rohs Compliant: Yes |Ilsi America IL3X2-HX5F12.5-32.768KHZ Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.8400 / $3.2100 | Buy Now |
|
Onlinecomponents.com | Crystal 0.032768MHz ±20ppm (Tol) 12.5pF FUND 65000Ohm 2-Pin CSMD T/R RoHS: Compliant |
11000 In Stock |
|
$0.7500 / $1.6400 | Buy Now |
|
Master Electronics | Crystal 0.032768MHz ±20ppm (Tol) 12.5pF FUND 65000Ohm 2-Pin CSMD T/R RoHS: Compliant |
11000 In Stock |
|
$0.7500 / $1.6400 | Buy Now |
Part Details for IL3X2-HX5F12.5-32.768KHZ
IL3X2-HX5F12.5-32.768KHZ CAD Models
IL3X2-HX5F12.5-32.768KHZ Part Data Attributes:
|
IL3X2-HX5F12.5-32.768KHZ
ILSI America LLC
Buy Now
Datasheet
|
Compare Parts:
IL3X2-HX5F12.5-32.768KHZ
ILSI America LLC
Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom, SMD, 2 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ILSI AMERICA LLC | |
Package Description | SMD, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.10 | |
Additional Feature | X CUT; TR, 7/10 INCH | |
Aging | 3 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 1 µW | |
Frequency Stability | 0.0122% | |
Frequency Tolerance | 20 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 12.5 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 0.032768 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L3.2XB1.5XH0.9 (mm)/L0.126XB0.059XH0.035 (inch) | |
Series Resistance | 65000 Ω | |
Surface Mount | YES | |
Terminal Finish | GOLD OVER NICKEL |
Alternate Parts for IL3X2-HX5F12.5-32.768KHZ
This table gives cross-reference parts and alternative options found for IL3X2-HX5F12.5-32.768KHZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IL3X2-HX5F12.5-32.768KHZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IL3X2-HX5F12.5-32.768KHZ | Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom, SMD, 2 PIN | Abracon Corporation | IL3X2-HX5F12.5-32.768KHZ vs IL3X2-HX5F12.5-32.768KHZ |