Part Details for IL3X2-HX5F12.5-32.768KHZ by Abracon Corporation
Overview of IL3X2-HX5F12.5-32.768KHZ by Abracon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IL3X2-HX5F12.5-32.768KHZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IL3X2-HX5F12.5- 32.768 KHZ
|
Avnet Americas | Crystal 32.768KHz 12.5pF 2-Pin CSMD T/R - Tape and Reel (Alt: IL3X2-HX5F12.5- 32.768 KHZ) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
815-L3X2HX5F12532768
|
Mouser Electronics | Crystals RoHS: Compliant | 0 |
|
Order Now |
Part Details for IL3X2-HX5F12.5-32.768KHZ
IL3X2-HX5F12.5-32.768KHZ CAD Models
IL3X2-HX5F12.5-32.768KHZ Part Data Attributes
|
IL3X2-HX5F12.5-32.768KHZ
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
IL3X2-HX5F12.5-32.768KHZ
Abracon Corporation
Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom, SMD, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | SMD, 2 PIN | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | X-CUT | |
Aging | 3 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 1 µW | |
Frequency Stability | 0.0123% | |
Frequency Tolerance | 20 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 12.5 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 0.032768 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 3.2mm x 1.5mm x 0.9 mm | |
Series Resistance | 70000 Ω | |
Surface Mount | YES | |
Terminal Finish | GOLD OVER NICKEL |
Alternate Parts for IL3X2-HX5F12.5-32.768KHZ
This table gives cross-reference parts and alternative options found for IL3X2-HX5F12.5-32.768KHZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IL3X2-HX5F12.5-32.768KHZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IL3X2-HX5F12.5-32.768KHZ | ILSI America LLC | Check for Price | Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom, SMD, 2 PIN | IL3X2-HX5F12.5-32.768KHZ vs IL3X2-HX5F12.5-32.768KHZ |