Part Details for IL3585E by NVE Corporation
Overview of IL3585E by NVE Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IL3585E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93K6263
|
Newark | Rs-485 Transceiver, 5.5V, 16-Soic, Ic Type:Rs485 Transceiver, No. Of Receivers:1Receivers, No. Of Transmitters:1, Communication Mode:Half Duplex, Data Rate Max:40Mbps, Supply Voltage Min:3V, Supply Voltage Max:5.5V, Fail Safe:Open Rohs Compliant: Yes |Nve IL3585E Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 174 |
|
$4.4900 / $6.9000 | Buy Now |
DISTI #
92K0605
|
Newark | Isolated Profibus Interface, 3585, Device Type:Rs485 Transceiver, Ic Interface Type:Rs485, No. Of Drivers:1Drivers, No. Of Receivers:1Receivers, Supply Voltage Min:3V, Supply Voltage Max:5.5V, Driver Case Style:Soic, No. Of Rohs Compliant: Yes |Nve IL3585E Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.8700 / $8.4200 | Buy Now |
|
NexGen Digital | 1 |
|
RFQ | ||
DISTI #
1139045
|
element14 Asia-Pacific | RS-485 TRANSCEIVER, 5.5V, 16-SOIC RoHS: Compliant Min Qty: 1 Container: Each | 230 |
|
$6.0046 / $7.0742 | Buy Now |
DISTI #
1139045
|
Farnell | ISOLATED PROFIBUS INTERFACE, 3585 RoHS: Compliant Min Qty: 1 Lead time: 15 Weeks, 1 Days Container: Each | 54 |
|
$5.1471 / $7.1960 | Buy Now |
Part Details for IL3585E
IL3585E CAD Models
IL3585E Part Data Attributes:
|
IL3585E
NVE Corporation
Buy Now
Datasheet
|
Compare Parts:
IL3585E
NVE Corporation
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO16, SOIC-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NVE CORP | |
Part Package Code | SOIC | |
Package Description | SOP, SOP16,.4 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
High Level Input Current-Max | 0.00001 A | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-485; ISO 8482 | |
JESD-30 Code | R-PDSO-G16 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 2.3 V | |
Output Low Current-Max | 0.00002 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 35 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 2.67 mm | |
Supply Current-Max | 6 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Supply Voltage1-Max | 5.5 V | |
Supply Voltage1-Min | 4.5 V | |
Supply Voltage1-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.25 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 35 ns | |
Width | 7.455 mm |
Alternate Parts for IL3585E
This table gives cross-reference parts and alternative options found for IL3585E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IL3585E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IL3585VE | Line Transceiver, | NVE Corporation | IL3585E vs IL3585VE |
IL3585VETR13 | Line Transceiver, | NVE Corporation | IL3585E vs IL3585VETR13 |