Part Details for IL3522E by NVE Corporation
Overview of IL3522E by NVE Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for IL3522E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41T3891
|
Newark | Transceiver, Rs422/Rs485, 40Mbps, 5V, Soic-16, Ic Type:Rs485 Transceiver, No. Of Receivers:1Receivers, No. Of Transmitters:1, Communication Mode:Half Duplex, Data Rate Max:40Mbps, Supply Voltage Min:3V, Supply Voltage Max:5.5V Rohs Compliant: Yes |Nve IL3522E Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2033 |
|
$3.7300 / $6.4500 | Buy Now |
DISTI #
2125151
|
element14 Asia-Pacific | TRANSCEIVER, RS422/RS485, 40MBPS, 5V, SOIC-16 RoHS: Compliant Min Qty: 1 Container: Each | 1533 |
|
$4.2593 / $6.2815 | Buy Now |
DISTI #
2125151
|
Farnell | TRANSCEIVER, RS422/RS485, 40MBPS, 5V, SOIC-16 RoHS: Compliant Min Qty: 1 Lead time: 18 Weeks, 0 Days Container: Each | 2033 |
|
$3.9275 / $6.7759 | Buy Now |
Part Details for IL3522E
IL3522E CAD Models
IL3522E Part Data Attributes:
|
IL3522E
NVE Corporation
Buy Now
Datasheet
|
Compare Parts:
IL3522E
NVE Corporation
Line Transceiver, 1 Driver, PDSO16, SOIC-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NVE CORP | |
Part Package Code | SOIC | |
Package Description | SOP, SOP16,.4 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
High Level Input Current-Max | 0.00001 A | |
Interface IC Type | LINE TRANSCEIVER | |
JESD-30 Code | R-PDSO-G16 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 2.3 V | |
Output Low Current-Max | 0.008 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Supply Current-Max | 6 mA | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for IL3522E
This table gives cross-reference parts and alternative options found for IL3522E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IL3522E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IL3522 | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO16, SOIC-16 | NVE Corporation | IL3522E vs IL3522 |
IL3522TR13 | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO16, SOIC-16 | NVE Corporation | IL3522E vs IL3522TR13 |
IL3522ETR13 | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO16, SOIC-16 | NVE Corporation | IL3522E vs IL3522ETR13 |