There are no models available for this part yet.
Overview of IL255 by Siemens
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Price & Stock for IL255 by Siemens
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | Optocoupler, AC Input, Transistor Output, 1 Channel, 5.3KV Isolation, DIP | 91 |
|
$0.8700 / $1.4500 | Buy Now |
CAD Models for IL255 by Siemens
Part Data Attributes for IL255 by Siemens
|
|
---|---|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
SIEMENS A G
|
Package Description
|
DIP-6
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8541.40.80.00
|
Additional Feature
|
UL RECOGNIZED, VDE APPROVED
|
Coll-Emtr Bkdn Voltage-Min
|
30 V
|
Configuration
|
SINGLE
|
Current Transfer Ratio-Nom
|
20%
|
Dark Current-Max
|
50 nA
|
Forward Current-Max
|
0.13 A
|
Isolation Voltage-Max
|
5300 V
|
Number of Elements
|
1
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-55 °C
|
Optoelectronic Device Type
|
AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER
|
Alternate Parts for IL255
This table gives cross-reference parts and alternative options found for IL255. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IL255, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SFH615AGB-X001T | Transistor Output Optocoupler, 1-Element, 5300V Isolation, DIP-4 | Infineon Technologies AG | IL255 vs SFH615AGB-X001T |
MCT271V-M | 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, DIP-6 | Fairchild Semiconductor Corporation | IL255 vs MCT271V-M |
SFH600-2-X006 | Transistor Output Optocoupler, 1-Element, 5300V Isolation, DIP-6 | Siemens | IL255 vs SFH600-2-X006 |
SFH615AA-X001T | Transistor Output Optocoupler, 1-Element, 5300V Isolation, DIP-4 | Siemens | IL255 vs SFH615AA-X001T |
SFH640-2-X007 | Transistor Output Optocoupler, 1-Element, 5300V Isolation, DIP-6 | Infineon Technologies AG | IL255 vs SFH640-2-X007 |
IL208AT | Transistor Output Optocoupler, 1-Element, 3000V Isolation, SOIC-8 | Infineon Technologies AG | IL255 vs IL208AT |
LTV817SB-TA1 | 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, DIP-4 | Lite-On Semiconductor Corporation | IL255 vs LTV817SB-TA1 |
ILQ615-3-X009T | Transistor Output Optocoupler, 4-Element, 5300V Isolation, DIP-16 | Siemens | IL255 vs ILQ615-3-X009T |
ILD615-4-X016 | Transistor Output Optocoupler, 2-Element, 5300V Isolation, DIP-8 | Siemens | IL255 vs ILD615-4-X016 |
H11A3 | Transistor Output Optocoupler, 1-Element, 5300V Isolation, DIP-6 | Siemens | IL255 vs H11A3 |