Part Details for IL216A by Siemens
Overview of IL216A by Siemens
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Price & Stock for IL216A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER | 56 |
|
$0.8280 / $1.3800 | Buy Now |
Part Details for IL216A
IL216A CAD Models
IL216A Part Data Attributes:
|
IL216A
Siemens
Buy Now
Datasheet
|
Compare Parts:
IL216A
Siemens
Transistor Output Optocoupler, 1-Element, 2500V Isolation, SOIC-8
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SIEMENS A G | |
Package Description | SOIC-8 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Additional Feature | UL RECOGNIZED | |
Coll-Emtr Bkdn Voltage-Min | 30 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Nom | 50% | |
Dark Current-Max | 50 nA | |
Forward Current-Max | 0.06 A | |
Isolation Voltage-Max | 2500 V | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER |
Alternate Parts for IL216A
This table gives cross-reference parts and alternative options found for IL216A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IL216A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IL216A | Transistor Output Optocoupler, 1-Element, 2500V Isolation, SOIC-8 | Infineon Technologies AG | IL216A vs IL216A |
IL216A | Transistor Output Optocoupler, 1-Element, 2500V Isolation, SOIC-8 | Isocom Components | IL216A vs IL216A |