Part Details for IL216A by Infineon Technologies AG
Overview of IL216A by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Part Details for IL216A
IL216A CAD Models
IL216A Part Data Attributes
|
IL216A
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IL216A
Infineon Technologies AG
Transistor Output Optocoupler, 1-Element, 2500V Isolation, SOIC-8
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SOIC-8 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8541.40.80.00 | |
Additional Feature | UL RECOGNIZED | |
Coll-Emtr Bkdn Voltage-Min | 30 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Nom | 50% | |
Dark Current-Max | 50 nA | |
Forward Current-Max | 0.06 A | |
Isolation Voltage-Max | 2500 V | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for IL216A
This table gives cross-reference parts and alternative options found for IL216A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IL216A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IL216A | Transistor Output Optocoupler, 1-Element, 2500V Isolation, SOIC-8 | Siemens | IL216A vs IL216A |
IL216A | Transistor Output Optocoupler, 1-Element, 2500V Isolation, SOIC-8 | Vishay Intertechnologies | IL216A vs IL216A |