Part Details for IL-B-2SR-S3C2-B by Japan Aviation Electronics Industry Limited
Overview of IL-B-2SR-S3C2-B by Japan Aviation Electronics Industry Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for IL-B-2SR-S3C2-B
IL-B-2SR-S3C2-B CAD Models
IL-B-2SR-S3C2-B Part Data Attributes
|
IL-B-2SR-S3C2-B
Japan Aviation Electronics Industry Limited
Buy Now
Datasheet
|
Compare Parts:
IL-B-2SR-S3C2-B
Japan Aviation Electronics Industry Limited
Board Connector, 2 Contact(s), 1 Row(s), Female, Socket
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | JAPAN AVIATION ELECTRONICS INDUSTRY LTD | |
Reach Compliance Code | unknown | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | WIRE | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |
Alternate Parts for IL-B-2SR-S3C2-B
This table gives cross-reference parts and alternative options found for IL-B-2SR-S3C2-B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IL-B-2SR-S3C2-B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XMAP-02V-2-R | Board Connector, 2 Contact(s), 1 Row(s), Female, Crimp Terminal, Plug, ROHS COMPLIANT | JST Manufacturing | IL-B-2SR-S3C2-B vs XMAP-02V-2-R |
68685-802LF | Board Connector, 2 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | IL-B-2SR-S3C2-B vs 68685-802LF |
M20-7890222 | Board Connector, 2 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal | Harwin | IL-B-2SR-S3C2-B vs M20-7890222 |
352102 | Board Connector, 2 Contact(s), 1 Row(s), Female, IDC Terminal | Lumberg Connect GmbH | IL-B-2SR-S3C2-B vs 352102 |
CLG-1002-00101E-CER | 2 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, CRIMP, SOCKET | 3M Electronics | IL-B-2SR-S3C2-B vs CLG-1002-00101E-CER |
851-44-002-30-001000 | Board Connector, 2 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT | Mill-Max Mfg Corp | IL-B-2SR-S3C2-B vs 851-44-002-30-001000 |
2050S020000 | Board Connector, 2 Contact(s), 1 Row(s), Female, Socket | Leoco USA Corp | IL-B-2SR-S3C2-B vs 2050S020000 |
3078-402-2101 | Board Connector, 2 Contact(s), 1 Row(s), Female, Straight, Solder Terminal | Methode Electronics Inc | IL-B-2SR-S3C2-B vs 3078-402-2101 |
CMS2S-G5M21 | Board Connector, 2 Contact(s), 1 Row(s), Female, Solder Terminal, Receptacle | Cristek Interconnects Inc | IL-B-2SR-S3C2-B vs CMS2S-G5M21 |
RMTV1-02SCL103 | Board Connector, 2 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT | ITT Interconnect Solutions | IL-B-2SR-S3C2-B vs RMTV1-02SCL103 |