Part Details for 2050S020000 by Leoco USA Corp
Overview of 2050S020000 by Leoco USA Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for 2050S020000
2050S020000 CAD Models
2050S020000 Part Data Attributes:
|
2050S020000
Leoco USA Corp
Buy Now
Datasheet
|
Compare Parts:
2050S020000
Leoco USA Corp
Board Connector, 2 Contact(s), 1 Row(s), Female, Socket
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | LEOCO CORP | |
Reach Compliance Code | unknown | |
Additional Feature | COMPATIBLE CONTACTS: 2403TCB00V1; 2403TCB00V2 | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 2 |
Alternate Parts for 2050S020000
This table gives cross-reference parts and alternative options found for 2050S020000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2050S020000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
714-83-102-41-014101 | Board Connector, 2 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | PRECI-DIP SSA | 2050S020000 vs 714-83-102-41-014101 |
CT100F24-02 | Board Connector, 2 Contact(s), 1 Row(s), Female, | ITW McMurdo Connectors | 2050S020000 vs CT100F24-02 |
CLG-1002-00101D-CGR | 2 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, CRIMP, SOCKET | 3M Electronics | 2050S020000 vs CLG-1002-00101D-CGR |
NSHR-02V-S | Board Connector, 2 Contact(s), 1 Row(s), Female, Crimp Terminal, ROHS COMPLIANT | JST Manufacturing | 2050S020000 vs NSHR-02V-S |
307F-202-2101 | Board Connector, 2 Contact(s), 1 Row(s), Female, Straight, Solder Terminal | Methode Electronics Inc | 2050S020000 vs 307F-202-2101 |
MGF402-1-0-202 | Board Connector, 2 Contact(s), 1 Row(s), Female, Solder Terminal | Stocko Contact GmbH & Co Kg | 2050S020000 vs MGF402-1-0-202 |
A1-02-D-BSE-127 | Board Connector, 2 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Antelec | 2050S020000 vs A1-02-D-BSE-127 |
D01-9670201 | Board Connector, 2 Contact(s), 1 Row(s), Female, Straight, Press Fit Terminal, Socket | Harwin | 2050S020000 vs D01-9670201 |
861-83-002-10-001101 | Board Connector, 2 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | PRECI-DIP SSA | 2050S020000 vs 861-83-002-10-001101 |
D02-9970201 | Board Connector, 2 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket | Harwin | 2050S020000 vs D02-9970201 |