There are no models available for this part yet.
Overview of IL-8P-S3EN2 by Japan Aviation Electronics Industry Limited
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for IL-8P-S3EN2 by Japan Aviation Electronics Industry Limited
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
IL-8P-S3EN2-ND
|
DigiKey | CONN HEADER VERT 8POS 2.5MM Min Qty: 329 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.2964 | Buy Now | |
DISTI #
C1S400200172130
|
Chip1Stop | Conn Wire to Board HDR 8 POS 2.5mm Solder ST Thru-Hole RoHS: Compliant pbFree: Yes | 1236 |
|
$0.2470 | Buy Now |
CAD Models for IL-8P-S3EN2 by Japan Aviation Electronics Industry Limited
Part Data Attributes for IL-8P-S3EN2 by Japan Aviation Electronics Industry Limited
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
JAPAN AVIATION ELECTRONICS INDUSTRY LTD
|
Reach Compliance Code
|
unknown
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
MALE
|
Contact Material
|
NOT SPECIFIED
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Mating Information
|
IL-8S-S3L-(N)
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
1
|
Option
|
GENERAL PURPOSE
|
Terminal Pitch
|
2.5 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
8
|
UL Flammability Code
|
94V-0
|
Alternate Parts for IL-8P-S3EN2
This table gives cross-reference parts and alternative options found for IL-8P-S3EN2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IL-8P-S3EN2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
48104-0810 | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | IL-8P-S3EN2 vs 48104-0810 |
B8B-XH-A(LF)(SN)(P) | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | JST Manufacturing | IL-8P-S3EN2 vs B8B-XH-A(LF)(SN)(P) |
SB(08)P-HVQ-A(LF)(SN) | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | JST Manufacturing | IL-8P-S3EN2 vs SB(08)P-HVQ-A(LF)(SN) |
2,5MS08 | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Lumberg Connect GmbH | IL-8P-S3EN2 vs 2,5MS08 |
90647-1208 | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | IL-8P-S3EN2 vs 90647-1208 |
681430812 | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | IL-8P-S3EN2 vs 681430812 |
B8B-EH-TV4 | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | JST Manufacturing | IL-8P-S3EN2 vs B8B-EH-TV4 |
BH08B-XASK-BN(LF)(SN) | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | JST Manufacturing | IL-8P-S3EN2 vs BH08B-XASK-BN(LF)(SN) |
A-42267-08A-(154) | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Molex | IL-8P-S3EN2 vs A-42267-08A-(154) |
48104-0825 | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | IL-8P-S3EN2 vs 48104-0825 |
Related Parts for IL-8P-S3EN2
-
IL-9P-S3EN2Headers and Edge Type Connectors
-
160859-4Terminals and Terminal Blocks
-
UHE1V331MPDFixed Capacitors
-
BAS40WX-TPRectifier Diodes
-
MLZ2012N6R8LT000Fixed Inductors
-
SG6858DZSwitching Regulator or Controllers
-
178-009-513R491D Type Connectors
-
MC78M12ABDTGLinear Regulator ICs
-
TPS2511DGNRPower Management Circuits