Part Details for 681430812 by Molex
Overview of 681430812 by Molex
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 681430812
681430812 CAD Models
681430812 Part Data Attributes
|
681430812
Molex
Buy Now
Datasheet
|
Compare Parts:
681430812
Molex
Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, Solder Terminal
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | MK2 | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 681430812
This table gives cross-reference parts and alternative options found for 681430812. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 681430812, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
353010854 | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | 681430812 vs 353010854 |
IL-8P-S3EN2-B1 | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Japan Aviation Electronics Industry Limited | 681430812 vs IL-8P-S3EN2-B1 |
53291-0891 | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | 681430812 vs 53291-0891 |
B08B-XASK-1N-A(LF)(SN) | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | JST Manufacturing | 681430812 vs B08B-XASK-1N-A(LF)(SN) |
A-42267-8C | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | 681430812 vs A-42267-8C |
35312-0813 | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | 681430812 vs 35312-0813 |
4-172681-8 | 8 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE Connectivity | 681430812 vs 4-172681-8 |
681430814 | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | 681430812 vs 681430814 |
826373-8 | 8 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE Connectivity | 681430812 vs 826373-8 |
90647-1108 | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | 681430812 vs 90647-1108 |