Part Details for IH5111MDE by Intersil Corporation
Overview of IH5111MDE by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IH5111MDE
IH5111MDE CAD Models
IH5111MDE Part Data Attributes
|
IH5111MDE
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
IH5111MDE
Intersil Corporation
SAMPLE AND HOLD AMPLIFIER, 25us ACQUISITION TIME, CDIP16, CERAMIC, DIP-16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Acquisition Time-Max | 35 µs | |
Acquisition Time-Nom | 25 µs | |
Amplifier Type | SAMPLE AND HOLD CIRCUIT | |
Analog Input Voltage-Max | 10 V | |
Analog Input Voltage-Min | -10 V | |
JESD-30 Code | R-CDIP-T16 | |
Neg Supply Voltage Limit-Max | -16 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 5.08 mm | |
Supply Voltage Limit-Max | 16 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for IH5111MDE
This table gives cross-reference parts and alternative options found for IH5111MDE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IH5111MDE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IH5110MDE | SAMPLE AND HOLD AMPLIFIER, 25us ACQUISITION TIME, CDIP16, CERAMIC, DIP-16 | Intersil Corporation | IH5111MDE vs IH5110MDE |
AD684SQ/883B | 4 CHANNEL, SAMPLE AND HOLD AMPLIFIER, 0.75us ACQUISITION TIME, CDIP16, 0.300 INCH, SKINNY, CERDIP-16 | Rochester Electronics LLC | IH5111MDE vs AD684SQ/883B |
IH5113IJE | SAMPLE AND HOLD AMPLIFIER, 25us ACQUISITION TIME, CDIP16, CERDIP-16 | Intersil Corporation | IH5111MDE vs IH5113IJE |
AD648JQ | IC 4 CHANNEL, SAMPLE AND HOLD AMPLIFIER, 0.75 us ACQUISITION TIME, CDIP16, 0.300 INCH, SKINNY, CERDIP-16, Sample and Hold Circuit | Analog Devices Inc | IH5111MDE vs AD648JQ |
SMP08BIFP | IC 8 CHANNEL, SAMPLE AND HOLD AMPLIFIER, 7 us ACQUISITION TIME, PDIP16, PLASTIC, DIP-16, Sample and Hold Circuit | Analog Devices Inc | IH5111MDE vs SMP08BIFP |
IH5113MJE | SAMPLE AND HOLD AMPLIFIER, 25us ACQUISITION TIME, CDIP16, CERDIP-16 | Intersil Corporation | IH5111MDE vs IH5113MJE |
TDA1535B | IC SAMPLE AND HOLD AMPLIFIER, 2 us ACQUISITION TIME, PDIP16, 0.300 INCH, PLASTIC, SOT-38Z, DIP-16, Sample and Hold Circuit | NXP Semiconductors | IH5111MDE vs TDA1535B |
SMP04EP | CMOS Quad Sample-and-Hold Amplifier | Analog Devices Inc | IH5111MDE vs SMP04EP |
IH5114IDE | SAMPLE AND HOLD AMPLIFIER, 25us ACQUISITION TIME, CDIP16, CERAMIC, DIP-16 | Intersil Corporation | IH5111MDE vs IH5114IDE |
IH5110IJE | SAMPLE AND HOLD AMPLIFIER, 25us ACQUISITION TIME, CDIP16, CERDIP-16 | Intersil Corporation | IH5111MDE vs IH5110IJE |