Part Details for IH5049CPE+ by Analog Devices Inc
Overview of IH5049CPE+ by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IH5049CPE+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-IH5049CPE
|
Mouser Electronics | Analog Switch ICs Dual SPST, Low Charge Injection Analog S RoHS: Compliant | 369 |
|
$12.0300 / $17.4200 | Buy Now |
|
Analog Devices Inc | Dual SPST, Low Charge Injectio Min Qty: 1 Package Multiple: 1 | 839 |
|
$9.9500 / $17.4300 | Buy Now |
Part Details for IH5049CPE+
IH5049CPE+ CAD Models
IH5049CPE+ Part Data Attributes
|
IH5049CPE+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
IH5049CPE+
Analog Devices Inc
Dual SPST, Low Charge Injection Analog Switch, 16-PDIP-300_MIL, 16 Pins, 0 to 70C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 16-PDIP-300_MIL | |
Pin Count | 16 | |
Manufacturer Package Code | 16-PDIP-300_MIL | |
Date Of Intro | 1999-05-28 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | DPST | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e3 | |
Length | 19.175 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Normal Position | NO | |
Number of Channels | 2 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 50 dB | |
On-state Resistance Match-Nom | 8 Ω | |
On-state Resistance-Max (Ron) | 45 Ω | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.572 mm | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Switch-off Time-Max | 300 ns | |
Switch-on Time-Max | 600 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.62 mm |
Alternate Parts for IH5049CPE+
This table gives cross-reference parts and alternative options found for IH5049CPE+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IH5049CPE+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8100620EX | DUAL 2-CHANNEL, DBL POLE SGL THROW SWITCH, CDIP16, CERAMIC, DIP-16 | Intersil Corporation | IH5049CPE+ vs 8100620EX |
IH5049CPE | DPST, 2 Func, 2 Channel, CMOS, PDIP16, PLASTIC, DIP-16 | Maxim Integrated Products | IH5049CPE+ vs IH5049CPE |
HI1-5049-2 | DUAL 2-CHANNEL, DBL POLE SGL THROW SWITCH, CDIP16, FRIT SEALED, CERDIP-16 | Intersil Corporation | IH5049CPE+ vs HI1-5049-2 |
8100620EA | DPST, 2 Func, 2 Channel, CMOS, CDIP16, CERAMIC, DIP-16 | Maxim Integrated Products | IH5049CPE+ vs 8100620EA |
8100620EX | DPST, 2 Func, 2 Channel, CMOS, CDIP16, CERAMIC, DIP-16 | Harris Semiconductor | IH5049CPE+ vs 8100620EX |
HI1-5049-7 | DPST, 2 Func, 2 Channel, CMOS, CDIP16 | Harris Semiconductor | IH5049CPE+ vs HI1-5049-7 |
HI3-5049-5 | DPST, 2 Func, 2 Channel, CMOS, PDIP16 | Harris Semiconductor | IH5049CPE+ vs HI3-5049-5 |
IH5049CJE | DPST, 2 Func, 2 Channel, CMOS, CDIP16, CERDIP-16 | Maxim Integrated Products | IH5049CPE+ vs IH5049CJE |
8100620EA | DPST, 2 Func, 2 Channel, CMOS, CDIP16 | Harris Semiconductor | IH5049CPE+ vs 8100620EA |
IH5149MJE/883B | DPST, 2 Func, CMOS, CDIP16 | Harris Semiconductor | IH5049CPE+ vs IH5149MJE/883B |