-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Monolithic CMOS Analog Multiplexers, 16-PDIP-300_MIL, 16 Pins, 0 to 70C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-DG508ACJ
|
Mouser Electronics | Multiplexer Switch ICs Monolithic CMOS Analog Multiplexers RoHS: Compliant | 419 |
|
$11.0600 / $14.2600 | Buy Now |
|
Analog Devices Inc | Monolithic CMOS Analog Multipl Min Qty: 1 Package Multiple: 1 | 339 |
|
$9.3400 / $16.4000 | Buy Now |
DISTI #
DG508ACJ+
|
TME | IC: multiplexer, 8: 1, Ch: 1, DIP16, 4.5÷18VDC Min Qty: 1 | 0 |
|
$11.2300 / $14.1000 | RFQ |
|
Ameya Holding Limited | DG508 Series 18 V 450 Ohm 1 Channel (1 x 8:1) Through Hole Mux/Demux - PDIP-16 | 339 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DG508ACJ+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
DG508ACJ+
Analog Devices Inc
Monolithic CMOS Analog Multiplexers, 16-PDIP-300_MIL, 16 Pins, 0 to 70C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 16-PDIP-300_MIL | |
Package Description | ROHS COMPLIANT, PLASTIC, DIP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 16-PDIP-300_MIL | |
Reach Compliance Code | compliant | |
Date Of Intro | 1999-05-28 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e3 | |
Length | 19.175 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -18 V | |
Neg Supply Voltage-Min (Vsup) | -4.5 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 68 dB | |
On-state Resistance Match-Nom | 27 Ω | |
On-state Resistance-Max (Ron) | 450 Ω | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.572 mm | |
Signal Current-Max | 0.02 A | |
Supply Current-Max (Isup) | 0.2 mA | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Switch-off Time-Max | 1000 ns | |
Switch-on Time-Max | 1500 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for DG508ACJ+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DG508ACJ+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DG508ACJ | 8-CHANNEL, SGL ENDED MULTIPLEXER, PDIP16, PLASTIC, MS-001BB, DIP-16 | Intersil Corporation | DG508ACJ+ vs DG508ACJ |
DG508ACJZ | 8-CHANNEL, SGL ENDED MULTIPLEXER, PDIP16, ROHS COMPLIANT, PLASTIC, MS-001BB, DIP-16 | Intersil Corporation | DG508ACJ+ vs DG508ACJZ |
DG508ACJ | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDIP16, PLASTIC, DIP-16 | Maxim Integrated Products | DG508ACJ+ vs DG508ACJ |
DG508ACJ | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDIP16 | Rochester Electronics LLC | DG508ACJ+ vs DG508ACJ |
DG508ACJ+ | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDIP16, ROHS COMPLIANT, PLASTIC, DIP-16 | Maxim Integrated Products | DG508ACJ+ vs DG508ACJ+ |