Part Details for IGI60F2727A1LAUMA1 by Infineon Technologies AG
Overview of IGI60F2727A1LAUMA1 by Infineon Technologies AG
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IGI60F2727A1LAUMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AK9944
|
Newark | Integrated Power Stage, 600V, 6A, 3Mhz Rohs Compliant: Yes |Infineon IGI60F2727A1LAUMA1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3000 |
|
$4.9900 / $8.8000 | Buy Now |
DISTI #
448-IGI60F2727A1LAUMA1CT-ND
|
DigiKey | IC HALF BRIDGE DRVR 4.5A 28TIQFN Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Tape & Reel (TR), Digi-Reel® |
3000 In Stock |
|
$4.4972 / $8.4600 | Buy Now |
DISTI #
IGI60F2727A1LAUMA1
|
Avnet Americas | - Tape and Reel (Alt: IGI60F2727A1LAUMA1) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$5.4558 | Buy Now |
DISTI #
726-IGI60F2727A1LAUM
|
Mouser Electronics | Galvanically Isolated Gate Drivers HV IGAN/SIPS/MONOLITH RoHS: Compliant | 3000 |
|
$4.6200 / $8.4500 | Buy Now |
DISTI #
V72:2272_27559054
|
Arrow Electronics | Driver 1A 2-OUT High and Low Side Half Brdg Non-Inv 28-Pin TIQFN EP T/R Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2135 Container: Cut Strips | Americas - 8 |
|
$4.5140 | Buy Now |
|
Future Electronics | 600V 6A 270MOhm Half Bridge w/ Fast Accurate Isolated Gate Driver -PG-TIQFN-28-1 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$4.4100 | Buy Now |
DISTI #
68413435
|
Verical | Driver 1A 2-OUT High and Low Side Half Brdg Non-Inv 28-Pin TIQFN EP T/R Min Qty: 2 Package Multiple: 1 Date Code: 2135 | Americas - 8 |
|
$4.5140 | Buy Now |
DISTI #
SP005567004
|
EBV Elektronik | (Alt: SP005567004) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 19 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for IGI60F2727A1LAUMA1
IGI60F2727A1LAUMA1 CAD Models
IGI60F2727A1LAUMA1 Part Data Attributes
|
IGI60F2727A1LAUMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IGI60F2727A1LAUMA1
Infineon Technologies AG
Buffer/Inverter Based MOSFET Driver,
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 18 Weeks | |
Interface IC Type | FULL BRIDGE BASED MOSFET DRIVER | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |