Part Details for IGD616NT1 by Power Integrations
Overview of IGD616NT1 by Power Integrations
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for IGD616NT1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IGD616NT1
|
EBV Elektronik | I GBT Driver 14V to 16V Through Hole 18-Pin (Alt: IGD616NT1) RoHS: Not Compliant Min Qty: 24 Package Multiple: 24 Lead time: 16 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for IGD616NT1
IGD616NT1 CAD Models
IGD616NT1 Part Data Attributes
|
IGD616NT1
Power Integrations
Buy Now
Datasheet
|
Compare Parts:
IGD616NT1
Power Integrations
BUF OR INV BASED IGBT DRIVER,
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | POWER INTEGRATIONS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Interface IC Type | BUFFER OR INVERTER BASED IGBT DRIVER |