Part Details for IFX25001TSV10XK by Infineon Technologies AG
Overview of IFX25001TSV10XK by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IFX25001TSV10XK
IFX25001TSV10XK CAD Models
IFX25001TSV10XK Part Data Attributes:
|
IFX25001TSV10XK
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IFX25001TSV10XK
Infineon Technologies AG
Fixed Positive LDO Regulator, 10V, 0.5V Dropout, PSFM3, GREEN, PLASTIC, TO-220, 3 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | GREEN, PLASTIC, TO-220, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Dropout Voltage1-Max | 0.5 V | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 10.5 V | |
JESD-30 Code | R-PSFM-T3 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.4 A | |
Output Voltage1-Max | 10.4 V | |
Output Voltage1-Min | 9.6 V | |
Output Voltage1-Nom | 10 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 4% |
Alternate Parts for IFX25001TSV10XK
This table gives cross-reference parts and alternative options found for IFX25001TSV10XK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IFX25001TSV10XK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLE4276V10AKSA1 | Fixed Positive LDO Regulator, 10V, 0.5V Dropout, PZFM5, GREEN, PLASTIC, TO-220, 5 PIN | Infineon Technologies AG | IFX25001TSV10XK vs TLE4276V10AKSA1 |
TLE4276V10NKSA1 | Fixed Positive LDO Regulator, 10V, 0.5V Dropout, PZFM5, GREEN, PLASTIC, TO-220, 5 PIN | Infineon Technologies AG | IFX25001TSV10XK vs TLE4276V10NKSA1 |
TLE4274V10NKSA1 | Fixed Positive LDO Regulator, 10V, 0.5V Dropout, PSFM3, GREEN, PLASTIC, TO-220, 3 PIN | Infineon Technologies AG | IFX25001TSV10XK vs TLE4274V10NKSA1 |
IFX25001TCV10ATMA1 | Fixed Positive LDO Regulator, 10V, 0.5V Dropout, PSSO3, GREEN, PLASTIC, TO-263, 3 PIN | Infineon Technologies AG | IFX25001TSV10XK vs IFX25001TCV10ATMA1 |