Part Details for IFX25001TCV10ATMA1 by Infineon Technologies AG
Overview of IFX25001TCV10ATMA1 by Infineon Technologies AG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IFX25001TCV10ATMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | IFX25001 - Linear Voltage Regulator RoHS: Compliant Status: Active Min Qty: 1 | 6003 |
|
$0.3843 / $0.4521 | Buy Now |
DISTI #
2480516
|
Farnell | LDO, FIXED, 10V, 0.4A, TO-263-3 RoHS: Compliant Min Qty: 1 Lead time: 12 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.2694 / $0.2769 | Buy Now |
DISTI #
2480516RL
|
Farnell | LDO, FIXED, 10V, 0.4A, TO-263-3 RoHS: Compliant Min Qty: 10 Lead time: 12 Weeks, 1 Days Container: Reel | 0 |
|
$0.2694 / $0.2756 | Buy Now |
Part Details for IFX25001TCV10ATMA1
IFX25001TCV10ATMA1 CAD Models
IFX25001TCV10ATMA1 Part Data Attributes:
|
IFX25001TCV10ATMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IFX25001TCV10ATMA1
Infineon Technologies AG
Fixed Positive LDO Regulator, 10V, 0.5V Dropout, PSSO3, GREEN, PLASTIC, TO-263, 3 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | D2PAK | |
Package Description | GREEN, PLASTIC, TO-263, 3 PIN | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Infineon | |
Dropout Voltage1-Max | 0.5 V | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 10.5 V | |
JESD-30 Code | R-PSSO-G3 | |
Length | 10 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.4 A | |
Output Voltage1-Max | 10.4 V | |
Output Voltage1-Min | 9.6 V | |
Output Voltage1-Nom | 10 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 4% | |
Width | 9.25 mm |
Alternate Parts for IFX25001TCV10ATMA1
This table gives cross-reference parts and alternative options found for IFX25001TCV10ATMA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IFX25001TCV10ATMA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLE4274V10AKSA1 | Fixed Positive LDO Regulator, 10V, 0.5V Dropout, PSFM3, GREEN, PLASTIC, TO-220, 3 PIN | Infineon Technologies AG | IFX25001TCV10ATMA1 vs TLE4274V10AKSA1 |
TLE4276V10NKSA1 | Fixed Positive LDO Regulator, 10V, 0.5V Dropout, PZFM5, GREEN, PLASTIC, TO-220, 5 PIN | Infineon Technologies AG | IFX25001TCV10ATMA1 vs TLE4276V10NKSA1 |