Part Details for IFX1050GXUMA1 by Infineon Technologies AG
Overview of IFX1050GXUMA1 by Infineon Technologies AG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for IFX1050GXUMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IFX1050GXUMA1
|
Avnet Americas | CAN 1MBd 5V 8-Pin DSO T/R - Tape and Reel (Alt: IFX1050GXUMA1) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
RFQ | |
|
Rochester Electronics | IFX1050G - High Speed CAN-Transceiver RoHS: Compliant Status: Obsolete Min Qty: 1 | 17919 |
|
$0.4236 / $0.4983 | Buy Now |
DISTI #
SP000613990
|
EBV Elektronik | CAN 1MBd Standby 5.5V 8-Pin DSO T/R (Alt: SP000613990) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 44 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for IFX1050GXUMA1
IFX1050GXUMA1 CAD Models
IFX1050GXUMA1 Part Data Attributes:
|
IFX1050GXUMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IFX1050GXUMA1
Infineon Technologies AG
Interface Circuit, PDSO8, GREEN, PLASTIC, DSOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Infineon | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Telecom IC Type | INTERFACE CIRCUIT | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4 mm |
Alternate Parts for IFX1050GXUMA1
This table gives cross-reference parts and alternative options found for IFX1050GXUMA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IFX1050GXUMA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLE6250GPBF | Interface Circuit, | Infineon Technologies AG | IFX1050GXUMA1 vs TLE6250GPBF |
TLE6250GNTMA1 | Interface Circuit, BICMOS, PDSO8, GREEN, PLASTIC, SOP-8 | Infineon Technologies AG | IFX1050GXUMA1 vs TLE6250GNTMA1 |
TLE6250G | Interface Circuit, 1-Trnsvr, BICMOS, PDSO8, GREEN, PLASTIC, SOP-8 | Infineon Technologies AG | IFX1050GXUMA1 vs TLE6250G |
TLE6250GNT | Interface Circuit, BICMOS, PDSO8, GREEN, PLASTIC, SOP-8 | Infineon Technologies AG | IFX1050GXUMA1 vs TLE6250GNT |