Part Details for TLE6250GPBF by Infineon Technologies AG
Overview of TLE6250GPBF by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for TLE6250GPBF
TLE6250GPBF CAD Models
TLE6250GPBF Part Data Attributes:
|
TLE6250GPBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TLE6250GPBF
Infineon Technologies AG
Interface Circuit,
|
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Package Style | SMALL OUTLINE | |
Supply Voltage-Nom | 5 V | |
Telecom IC Type | CAN TRANSCEIVER |
Alternate Parts for TLE6250GPBF
This table gives cross-reference parts and alternative options found for TLE6250GPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLE6250GPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLE6250GXUMA1 | Interface Circuit, BICMOS, PDSO8, GREEN, PLASTIC, SOP-8 | Infineon Technologies AG | TLE6250GPBF vs TLE6250GXUMA1 |
IFX1050GXUMA1 | Interface Circuit, PDSO8, GREEN, PLASTIC, DSOP-8 | Infineon Technologies AG | TLE6250GPBF vs IFX1050GXUMA1 |
IFX1050G | Interface Circuit, 1-Trnsvr, BICMOS, PDSO8, GREEN, PLASTIC, DSOP-8 | Infineon Technologies AG | TLE6250GPBF vs IFX1050G |
TLE6250GNT | Interface Circuit, BICMOS, PDSO8, GREEN, PLASTIC, SOP-8 | Infineon Technologies AG | TLE6250GPBF vs TLE6250GNT |
TLE6250G | Interface Circuit, 1-Trnsvr, BICMOS, PDSO8, GREEN, PLASTIC, SOP-8 | Infineon Technologies AG | TLE6250GPBF vs TLE6250G |
SP000613990 | Interface Circuit, | Infineon Technologies AG | TLE6250GPBF vs SP000613990 |