Part Details for IDTQS3VH16210PAG by Integrated Device Technology Inc
Overview of IDTQS3VH16210PAG by Integrated Device Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IDTQS3VH16210PAG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | BUS DRIVER, CB3Q/3VH/3C/2B SERIES, 2-FUNC, 10-BIT, TRUE OUTPUT, PDSO48 | 93 |
|
$1.7250 / $3.4500 | Buy Now |
Part Details for IDTQS3VH16210PAG
IDTQS3VH16210PAG CAD Models
IDTQS3VH16210PAG Part Data Attributes:
|
IDTQS3VH16210PAG
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDTQS3VH16210PAG
Integrated Device Technology Inc
Bus Driver, CB3Q/3VH/3C/2B Series, 2-Func, 10-Bit, True Output, PDSO48, GREEN, TSSOP-48
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | TSSOP | |
Package Description | GREEN, TSSOP-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | CB3Q/3VH/3C/2B | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e3 | |
Length | 12.5 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 10 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Propagation Delay (tpd) | 0.2 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 6.1 mm |
Alternate Parts for IDTQS3VH16210PAG
This table gives cross-reference parts and alternative options found for IDTQS3VH16210PAG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDTQS3VH16210PAG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDTQS3VH16210PAG8 | Bus Driver, CB3Q/3VH/3C/2B Series, 2-Func, 10-Bit, True Output, PDSO48 | Renesas Electronics Corporation | IDTQS3VH16210PAG vs IDTQS3VH16210PAG8 |
74CB3Q16210DGGRE4 | CB3Q/3VH/3C/2B SERIES, DUAL 10-BIT DRIVER, TRUE OUTPUT, PDSO48, GREEN, PLASTIC, TSSOP-48 | Texas Instruments | IDTQS3VH16210PAG vs 74CB3Q16210DGGRE4 |
QS3VH16210PAG | 2.5V / 3.3V 20-Bit, 2-Port High Bandwidth Bus Switch, TSSOP39/Tube | Renesas Electronics Corporation | IDTQS3VH16210PAG vs QS3VH16210PAG |
QS3VH16210PAG8 | 2.5V / 3.3V 20-Bit, 2-Port High Bandwidth Bus Switch, TSSOP0/Reel | Renesas Electronics Corporation | IDTQS3VH16210PAG vs QS3VH16210PAG8 |
QS3VH16210PA | Bus Driver, CB3Q/3VH/3C/2B Series, 2-Func, 10-Bit, True Output, CMOS, PDSO48, TSSOP-48 | Integrated Device Technology Inc | IDTQS3VH16210PAG vs QS3VH16210PA |
IDTQS3VH16210PAG | Bus Driver, CB3Q/3VH/3C/2B Series, 2-Func, 10-Bit, True Output, PDSO48 | Renesas Electronics Corporation | IDTQS3VH16210PAG vs IDTQS3VH16210PAG |
IDTQS3VH16210PA8 | Bus Driver, CB3Q/3VH/3C/2B Series, 2-Func, 10-Bit, True Output, PDSO48, TSSOP-48 | Integrated Device Technology Inc | IDTQS3VH16210PAG vs IDTQS3VH16210PA8 |
QS3VH16210PA | CB3Q/3VH/3C/2B SERIES, DUAL 10-BIT DRIVER, TRUE OUTPUT, PDSO48, TSSOP-48 | Rochester Electronics LLC | IDTQS3VH16210PAG vs QS3VH16210PA |
SN74CB3Q16210DGGR | 3.3-V, 1:1 (SPST), 20-channel FET bus switch with 2 control inputs 48-TSSOP -40 to 85 | Texas Instruments | IDTQS3VH16210PAG vs SN74CB3Q16210DGGR |
QS3VH16210PAG8 | TSSOP-48, Reel | Integrated Device Technology Inc | IDTQS3VH16210PAG vs QS3VH16210PAG8 |