-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3.3-V, 1:1 (SPST), 20-channel FET bus switch with 2 control inputs 48-TSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-SN74CB3Q16210DGGRCT-ND
|
DigiKey | IC BUS SWITCH 10 X 1:1 48TSSOP Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1823 In Stock |
|
$1.2158 / $2.6500 | Buy Now |
DISTI #
2156-SN74CB3Q16210DGGR-ND
|
DigiKey | IC BUS SWITCH 10 X 1:1 48TSSOP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
424 In Stock |
|
$1.2800 | Buy Now |
DISTI #
595-SN74CB3Q16210DGG
|
Mouser Electronics | Digital Bus Switch ICs Fixed LDO Volt Reg RoHS: Compliant | 3374 |
|
$1.1100 / $2.6300 | Buy Now |
|
Bristol Electronics | 1518 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 3 | 1185 |
|
$0.7920 / $2.4000 | Buy Now |
|
Quest Components | BUS Switch, 48 Pin, Plastic, TSSOP | 948 |
|
$1.0000 / $3.2000 | Buy Now |
|
Quest Components | BUS Switch, 48 Pin, Plastic, TSSOP | 352 |
|
$0.7938 / $2.2680 | Buy Now |
|
Rochester Electronics | SN74CB3Q16210 20-Bit FET Bus Switch 2.5-V/3.3-V Low-Voltage High-Bandwidth Bus Switch RoHS: Compliant Status: Active Min Qty: 1 | 424 |
|
$1.1000 / $1.2900 | Buy Now |
|
Ameya Holding Limited | IC SWITCH BUS 20BIT FET 48-TSSOP | 25048 |
|
RFQ | |
|
LCSC | TSSOP-48-6.1mm Analog Switches Multiplexers ROHS | 15 |
|
$2.4746 / $2.9778 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74CB3Q16210DGGR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74CB3Q16210DGGR
Texas Instruments
3.3-V, 1:1 (SPST), 20-channel FET bus switch with 2 control inputs 48-TSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | GREEN, PLASTIC, TSSOP-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO OPERATES AT 3.3V SUPPLY | |
Control Type | ENABLE LOW | |
Count Direction | BIDIRECTIONAL | |
Family | CB3Q/3VH/3C/2B | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e4 | |
Length | 12.5 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 10 | |
Number of Functions | 20 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP48,.3,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 3 mA | |
Prop. Delay@Nom-Sup | 0.25 ns | |
Propagation Delay (tpd) | 0.25 ns | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6.1 mm |
This table gives cross-reference parts and alternative options found for SN74CB3Q16210DGGR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74CB3Q16210DGGR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74CB3Q16210DGGRE4 | CB3Q/3VH/3C/2B SERIES, DUAL 10-BIT DRIVER, TRUE OUTPUT, PDSO48, GREEN, PLASTIC, TSSOP-48 | Texas Instruments | SN74CB3Q16210DGGR vs 74CB3Q16210DGGRE4 |
IDTQS3VH16210PA8 | Bus Driver, CB3Q/3VH/3C/2B Series, 2-Func, 10-Bit, True Output, PDSO48, TSSOP-48 | Integrated Device Technology Inc | SN74CB3Q16210DGGR vs IDTQS3VH16210PA8 |
IDTQS3VH16210PAG | Bus Driver, CB3Q/3VH/3C/2B Series, 2-Func, 10-Bit, True Output, PDSO48 | Renesas Electronics Corporation | SN74CB3Q16210DGGR vs IDTQS3VH16210PAG |
IDTQS3VH16210PAG | Bus Driver, CB3Q/3VH/3C/2B Series, 2-Func, 10-Bit, True Output, PDSO48, GREEN, TSSOP-48 | Integrated Device Technology Inc | SN74CB3Q16210DGGR vs IDTQS3VH16210PAG |
QS3VH16210PAG | 2.5V / 3.3V 20-Bit, 2-Port High Bandwidth Bus Switch, TSSOP39/Tube | Renesas Electronics Corporation | SN74CB3Q16210DGGR vs QS3VH16210PAG |
QS3VH16210PAG8 | 2.5V / 3.3V 20-Bit, 2-Port High Bandwidth Bus Switch, TSSOP0/Reel | Renesas Electronics Corporation | SN74CB3Q16210DGGR vs QS3VH16210PAG8 |
IDTQS3VH16210PAG8 | Bus Driver, CB3Q/3VH/3C/2B Series, 2-Func, 10-Bit, True Output, PDSO48 | Renesas Electronics Corporation | SN74CB3Q16210DGGR vs IDTQS3VH16210PAG8 |
QS3VH16210PA | CB3Q/3VH/3C/2B SERIES, DUAL 10-BIT DRIVER, TRUE OUTPUT, PDSO48, TSSOP-48 | Rochester Electronics LLC | SN74CB3Q16210DGGR vs QS3VH16210PA |
QS3VH16210PAG8 | TSSOP-48, Reel | Integrated Device Technology Inc | SN74CB3Q16210DGGR vs QS3VH16210PAG8 |