Part Details for IDTQS3125Q by Integrated Device Technology Inc
Overview of IDTQS3125Q by Integrated Device Technology Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IDTQS3125Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1868 |
|
RFQ | ||
|
Quest Components | BUS Switch, 16 Pin, Plastic, SSOP | 92 |
|
$0.5600 / $1.2000 | Buy Now |
|
Quest Components | BUS Switch, 16 Pin, Plastic, SSOP | 795 |
|
$0.4550 / $1.7500 | Buy Now |
|
Quest Components | BUS Switch, 16 Pin, Plastic, SSOP | 1321 |
|
$0.7000 / $2.0000 | Buy Now |
Part Details for IDTQS3125Q
IDTQS3125Q CAD Models
IDTQS3125Q Part Data Attributes:
|
IDTQS3125Q
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDTQS3125Q
Integrated Device Technology Inc
Bus Driver, 3125 Series, 1-Func, 4-Bit, True Output, CMOS, PDSO16, QSOP-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | SSOP, SSOP16,.25 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Family | 3125 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 4.9022 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Propagation Delay (tpd) | 0.25 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.7272 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 3.9116 mm |
Alternate Parts for IDTQS3125Q
This table gives cross-reference parts and alternative options found for IDTQS3125Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDTQS3125Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74FST3125QSR | CBT/FST/QS/5C/B SERIES, 4-BIT DRIVER, TRUE OUTPUT, PDSO16, QSOP-16 | Rochester Electronics LLC | IDTQS3125Q vs 74FST3125QSR |
FST3125QSC | Bus Driver, CBT/FST/QS/5C/B Series, 4-Func, 1-Bit, True Output, CMOS, PDSO16, 0.150 INCH, MO-137, QSOP-16 | Fairchild Semiconductor Corporation | IDTQS3125Q vs FST3125QSC |
935270673118 | Bus Driver | Nexperia | IDTQS3125Q vs 935270673118 |
CBT3125DS,112 | CBT3125 - Quadruple FET bus switch@en-us | Nexperia | IDTQS3125Q vs CBT3125DS,112 |
FST3125QSCX_NL | Bus Driver, CBT/FST/QS/5C/B Series, 4-Func, 1-Bit, True Output, CMOS, PDSO16, 0.150 INCH, MO-137, QSOP-16 | Fairchild Semiconductor Corporation | IDTQS3125Q vs FST3125QSCX_NL |
SN74CBT3125CDBQRE4 | CBT/FST/QS/5C/B SERIES, 4-BIT DRIVER, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, QSOP-16 | Texas Instruments | IDTQS3125Q vs SN74CBT3125CDBQRE4 |
SN74CBT3125DBQ | CBT/FST/QS/5C/B SERIES, 4-BIT DRIVER, TRUE OUTPUT, PDSO16, PLASTIC, SSOP-16 | Texas Instruments | IDTQS3125Q vs SN74CBT3125DBQ |
IDTQS3125QG8 | Bus Driver, 3125 Series, 1-Func, 4-Bit, True Output, CMOS, PDSO16, GREEN, QSOP-16 | Integrated Device Technology Inc | IDTQS3125Q vs IDTQS3125QG8 |
74FST3125QS | CBT/FST/QS/5C/B SERIES, 4-BIT DRIVER, TRUE OUTPUT, PDSO16, QSOP-16 | Rochester Electronics LLC | IDTQS3125Q vs 74FST3125QS |
IDT74FST3125Q8 | Bus Driver, CBT/FST/QS/5C/B Series, 1-Func, 4-Bit, True Output, CMOS, PDSO16, QSOP-16 | Integrated Device Technology Inc | IDTQS3125Q vs IDT74FST3125Q8 |