Part Details for FST3125QSC by Fairchild Semiconductor Corporation
Overview of FST3125QSC by Fairchild Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FST3125QSC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | BUS DRIVER | 16 |
|
$0.4353 / $0.5223 | Buy Now |
|
Rochester Electronics | Bus Driver, CBT/FST/QS/5C/B Series, 4-Func, 1-Bit, True Output, CMOS, PDSO16 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 3700 |
|
$0.2321 / $0.2730 | Buy Now |
Part Details for FST3125QSC
FST3125QSC CAD Models
FST3125QSC Part Data Attributes
|
FST3125QSC
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FST3125QSC
Fairchild Semiconductor Corporation
Bus Driver, CBT/FST/QS/5C/B Series, 4-Func, 1-Bit, True Output, CMOS, PDSO16, 0.150 INCH, MO-137, QSOP-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SSOP | |
Package Description | SSOP, SSOP16,.25 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | BUS SWITCH | |
Family | CBT/FST/QS/5C/B | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 2 | |
Number of Bits | 1 | |
Number of Functions | 4 | |
Number of Ports | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Propagation Delay (tpd) | 0.25 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.7272 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for FST3125QSC
This table gives cross-reference parts and alternative options found for FST3125QSC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FST3125QSC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74CBT3125CDBQR | 5-V, 1:1 (SPST), 4-channel FET bus switch with -2-V undershoot protection 16-SSOP -40 to 85 | Texas Instruments | FST3125QSC vs SN74CBT3125CDBQR |
SN74CBT3125DBQRE4 | CBT/FST/QS/5C/B SERIES, 4-BIT DRIVER, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, QSOP-16 | Texas Instruments | FST3125QSC vs SN74CBT3125DBQRE4 |
PI5C3125Q | Bus Driver, CBT/FST/QS/5C/B Series, 1-Func, 4-Bit, True Output, CMOS, PDSO16, 0.150 INCH, PLASTIC, QSOP-16 | Pericom Semiconductor Corporation | FST3125QSC vs PI5C3125Q |
SN74CBT3125DBQRG4 | CBT/FST/QS/5C/B SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, QSOP-16 | Texas Instruments | FST3125QSC vs SN74CBT3125DBQRG4 |
CBT3125DS,112 | CBT3125 - Quadruple FET bus switch SSOP1 16-Pin | NXP Semiconductors | FST3125QSC vs CBT3125DS,112 |
SN74CBT3125CDBQRG4 | CBT/FST/QS/5C/B SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, QSOP-16 | Texas Instruments | FST3125QSC vs SN74CBT3125CDBQRG4 |
PI5C3125QE | Bus Driver, CBT/FST/QS/5C/B Series, 1-Func, 4-Bit, True Output, CMOS, PDSO16, 0.150 INCH, GREEN, PLASTIC, QSOP-16 | Pericom Semiconductor Corporation | FST3125QSC vs PI5C3125QE |
IDTQS3125QG | Bus Driver, 3125 Series, 1-Func, 4-Bit, True Output, CMOS, PDSO16 | Renesas Electronics Corporation | FST3125QSC vs IDTQS3125QG |
74FST3125QS | IC CBT/FST/QS/5C/B SERIES, 4-BIT DRIVER, TRUE OUTPUT, PDSO16, QSOP-16, Bus Driver/Transceiver | onsemi | FST3125QSC vs 74FST3125QS |
IDT74FST3125Q | Bus Driver, CBT/FST/QS/5C/B Series, 1-Func, 4-Bit, True Output, CMOS, PDSO16, QSOP-16 | Integrated Device Technology Inc | FST3125QSC vs IDT74FST3125Q |