Part Details for IDTCSPU877BVG by Integrated Device Technology Inc
Overview of IDTCSPU877BVG by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IDTCSPU877BVG
IDTCSPU877BVG CAD Models
IDTCSPU877BVG Part Data Attributes
|
IDTCSPU877BVG
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDTCSPU877BVG
Integrated Device Technology Inc
PLL Based Clock Driver, CSPU877 Series, 10 True Output(s), 0 Inverted Output(s), CMOS, GREEN, VFBGA-52
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | BGA | |
Package Description | VFBGA, BGA56,6X10,25 | |
Pin Count | 52 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | CSPU877 | |
Input Conditioning | DIFFERENTIAL | |
JESD-30 Code | R-XBGA-B52 | |
JESD-609 Code | e1 | |
Length | 7 mm | |
Logic IC Type | PLL BASED CLOCK DRIVER | |
Max I(ol) | 0.009 A | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 52 | |
Number of True Outputs | 10 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Package Body Material | UNSPECIFIED | |
Package Code | VFBGA | |
Package Equivalence Code | BGA56,6X10,25 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.04 ns | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 1.9 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.65 mm | |
Terminal Position | BOTTOM | |
Width | 4.5 mm | |
fmax-Min | 340 MHz |
Alternate Parts for IDTCSPU877BVG
This table gives cross-reference parts and alternative options found for IDTCSPU877BVG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDTCSPU877BVG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDTCSPU877BV8 | PLL Based Clock Driver, CSPU877 Series, 10 True Output(s), 0 Inverted Output(s), CMOS, VFBGA-52 | Integrated Device Technology Inc | IDTCSPU877BVG vs IDTCSPU877BV8 |
CSPU877BVG | CABGA-52, Tray | Integrated Device Technology Inc | IDTCSPU877BVG vs CSPU877BVG |
IDTCSPU877BV | PLL Based Clock Driver, CSPU877 Series, 10 True Output(s), 0 Inverted Output(s), CMOS, VFBGA-52 | Integrated Device Technology Inc | IDTCSPU877BVG vs IDTCSPU877BV |
CSPU877BVG8 | CABGA-52, Reel | Integrated Device Technology Inc | IDTCSPU877BVG vs CSPU877BVG8 |
IDTCSPU877BVG8 | PLL Based Clock Driver, CSPU877 Series, 10 True Output(s), 0 Inverted Output(s), CMOS, GREEN, VFBGA-52 | Integrated Device Technology Inc | IDTCSPU877BVG vs IDTCSPU877BVG8 |