Part Details for IDTCSPU877ABVG by Integrated Device Technology Inc
Overview of IDTCSPU877ABVG by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IDTCSPU877ABVG
IDTCSPU877ABVG CAD Models
IDTCSPU877ABVG Part Data Attributes:
|
IDTCSPU877ABVG
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDTCSPU877ABVG
Integrated Device Technology Inc
PLL Based Clock Driver, 877 Series, 10 True Output(s), 0 Inverted Output(s), PBGA52, GREEN, VFBGA-52
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | BGA | |
Package Description | TFBGA, BGA52,6X10,25 | |
Pin Count | 52 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | 877 | |
Input Conditioning | DIFFERENTIAL | |
JESD-30 Code | R-PBGA-B52 | |
JESD-609 Code | e1 | |
Length | 7 mm | |
Logic IC Type | PLL BASED CLOCK DRIVER | |
Max I(ol) | 0.009 A | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 52 | |
Number of True Outputs | 10 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA52,6X10,25 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.04 ns | |
Seated Height-Max | 1.05 mm | |
Supply Voltage-Max (Vsup) | 1.9 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.65 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.5 mm | |
fmax-Min | 340 MHz |
Alternate Parts for IDTCSPU877ABVG
This table gives cross-reference parts and alternative options found for IDTCSPU877ABVG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDTCSPU877ABVG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDTCSPU877ABVG8 | PLL Based Clock Driver, 877 Series, 10 True Output(s), 0 Inverted Output(s), PBGA52, GREEN, VFBGA-52 | Integrated Device Technology Inc | IDTCSPU877ABVG vs IDTCSPU877ABVG8 |
IDTCSPU877DBVG | PLL Based Clock Driver, 877 Series, 10 True Output(s), 0 Inverted Output(s), GREEN, VFBGA-52 | Integrated Device Technology Inc | IDTCSPU877ABVG vs IDTCSPU877DBVG |
IDTCSPU877DBVG8 | PLL Based Clock Driver, 877 Series, 10 True Output(s), 0 Inverted Output(s), GREEN, VFBGA-52 | Integrated Device Technology Inc | IDTCSPU877ABVG vs IDTCSPU877DBVG8 |