Telecommunication Circuits
IDT821054APFG
Integrated Device Technology Inc
Description: PCM Codec, A/MU-Law, 1-Func, PQFP64, TQFP-64

Overview of IDT821054APFG by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 2 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for IDT821054APFG by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IDT821054APFG by Integrated Device Technology Inc

IDT821054APFG
Integrated Device Technology Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
QFP
Package Description
TQFP-64
Pin Count
64
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Companding Law
A/MU-LAW
Filter
YES
JESD-30 Code
S-PQFP-G64
Length
14 mm
Number of Functions
1
Number of Terminals
64
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
LQFP
Package Shape
SQUARE
Package Style
FLATPACK, LOW PROFILE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Seated Height-Max
1.6 mm
Supply Voltage-Nom
5 V
Surface Mount
YES
Telecom IC Type
PCM CODEC
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
0.8 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
14 mm
Want to compare parts?
  1. IDT821054APFG
    Integrated Device Technology Inc
    PCM Codec, A/MU-Law, 1-Func, PQFP64, TQFP-64
    VS

Alternate Parts for IDT821054APFG

This table gives cross-reference parts and alternative options found for IDT821054APFG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT821054APFG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
STLC5048 A/MU-LAW, PROGRAMMABLE CODEC, PQFP64, 10 X 10 MM, 1.40 MM HEIGHT, TQFP-64 STMicroelectronics IDT821054APFG vs STLC5048
PEB2466-HV1.2 PCM Codec, A/MU-Law, 4-Func, CMOS, PQFP64, PLASTIC, METRIC, QFP-64 Intel Corporation IDT821054APFG vs PEB2466-HV1.2

Related Parts for IDT821054APFG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IDT821054APFG by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IDT821054APFG by Integrated Device Technology Inc

  • Please alert me when IDT821054APFG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IDT821054APFG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IDT821054APFG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IDT821054APFG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IDT821054APFG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IDT821054APFG by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: