-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
A/MU-LAW, PROGRAMMABLE CODEC, PQFP64, 10 X 10 MM, 1.40 MM HEIGHT, TQFP-64
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STLC5048
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STLC5048
STMicroelectronics
A/MU-LAW, PROGRAMMABLE CODEC, PQFP64, 10 X 10 MM, 1.40 MM HEIGHT, TQFP-64
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | QFP | |
Package Description | LFQFP, QFP44,.5SQ,32 | |
Pin Count | 64 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Companding Law | A/MU-LAW | |
Filter | YES | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e4 | |
Length | 10 mm | |
Linear Coding | NOT AVAILABLE | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP44,.5SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Telecom IC Type | PROGRAMMABLE CODEC | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 10 mm |
This table gives cross-reference parts and alternative options found for STLC5048. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STLC5048, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T8538B-1TL-DB | Programmable Codec, A/MU-Law, 1-Func, PQFP100, TQFP-100 | Legerity | STLC5048 vs T8538B-1TL-DB |
IDT821054PQF | PCM Codec, A/MU-Law, 1-Func, PQFP64, PLASTIC, QFP-64 | Integrated Device Technology Inc | STLC5048 vs IDT821054PQF |
PEF32002VTV12 | PCM Codec, | Intel Corporation | STLC5048 vs PEF32002VTV12 |
IDT821054PQFG | PCM Codec, A/MU-Law, 1-Func, PQFP64, PLASTIC, QFP-64 | Integrated Device Technology Inc | STLC5048 vs IDT821054PQFG |