Part Details for IDT821054APF by Integrated Device Technology Inc
Overview of IDT821054APF by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IDT821054APF
IDT821054APF CAD Models
IDT821054APF Part Data Attributes:
|
IDT821054APF
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT821054APF
Integrated Device Technology Inc
PCM Codec, A/MU-Law, 1-Func, PQFP64, TQFP-64
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | QFP | |
Package Description | TQFP-64 | |
Pin Count | 64 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Companding Law | A/MU-LAW | |
Filter | YES | |
Gain Tolerance-Max | 0.25 dB | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e0 | |
Length | 14 mm | |
Linear Coding | 16-BIT | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP64,.66SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Current-Max | 0.07 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Telecom IC Type | PCM CODEC | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 14 mm |
Alternate Parts for IDT821054APF
This table gives cross-reference parts and alternative options found for IDT821054APF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT821054APF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STLC5048 | A/MU-LAW, PROGRAMMABLE CODEC, PQFP64, 10 X 10 MM, 1.40 MM HEIGHT, TQFP-64 | STMicroelectronics | IDT821054APF vs STLC5048 |
IDT821054PQF | PCM Codec, A/MU-Law, 1-Func, PQFP64, PLASTIC, QFP-64 | Integrated Device Technology Inc | IDT821054APF vs IDT821054PQF |
T8536A---TL-DB | A/MU-LAW, PROGRAMMABLE CODEC, PQFP64, TQFP-64 | Avago Technologies | IDT821054APF vs T8536A---TL-DB |
T8536A---TL-DB | Programmable Codec, A/MU-Law, 4-Func, PQFP64, TQFP-64 | Broadcom Limited | IDT821054APF vs T8536A---TL-DB |
AM79Q061VC | PCM Codec, A/MU-Law, 1-Func, CMOS, PQFP44, TQFP-44 | Legerity | IDT821054APF vs AM79Q061VC |
T8538B-1TL-DB | Programmable Codec, A/MU-Law, 1-Func, PQFP100, TQFP-100 | Legerity | IDT821054APF vs T8538B-1TL-DB |
IDT821064PQF | Programmable Codec, A/MU-Law, 1-Func, CMOS, PQFP64, PLASTIC, QFP-64 | Integrated Device Technology Inc | IDT821054APF vs IDT821064PQF |
AM79Q063VC | PCM Codec, A/MU-Law, 1-Func, CMOS, PQFP64, TQFP-64 | Microsemi Corporation | IDT821054APF vs AM79Q063VC |
PEB2466-HV1.2 | PCM Codec, A/MU-Law, 4-Func, CMOS, PQFP64, PLASTIC, METRIC, QFP-64 | Intel Corporation | IDT821054APF vs PEB2466-HV1.2 |