Part Details for IDT79RV5000180G by Integrated Device Technology Inc
Overview of IDT79RV5000180G by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IDT79RV5000180G
IDT79RV5000180G CAD Models
IDT79RV5000180G Part Data Attributes:
|
IDT79RV5000180G
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT79RV5000180G
Integrated Device Technology Inc
RISC Microprocessor, 64-Bit, 180MHz, CMOS, CPGA223, CERAMIC, PGA-223
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | PGA | |
Package Description | CERAMIC, PGA-223 | |
Pin Count | 223 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 64 | |
Bit Size | 64 | |
Boundary Scan | YES | |
Clock Frequency-Max | 90 MHz | |
External Data Bus Width | 64 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-CPGA-P223 | |
JESD-609 Code | e0 | |
Length | 47.244 mm | |
Low Power Mode | YES | |
Number of Terminals | 223 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | PGA | |
Package Equivalence Code | PGA223,18X18 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.207 mm | |
Speed | 180 MHz | |
Supply Current-Max | 1100 mA | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | PERPENDICULAR | |
Width | 47.244 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for IDT79RV5000180G
This table gives cross-reference parts and alternative options found for IDT79RV5000180G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT79RV5000180G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPD30500RJ-180 | RISC Microprocessor, 64-Bit, 180MHz, MOS, CPGA223, 48 X 48 MM, CERAMIC, PGA-223 | NEC Electronics Group | IDT79RV5000180G vs UPD30500RJ-180 |
UPD30500RJ-180 | RISC Microprocessor, 64-Bit, 180MHz, MOS, CPGA223, 48 X 48 MM, CERAMIC, PGA-223 | NEC Electronics America Inc | IDT79RV5000180G vs UPD30500RJ-180 |
79RV5000180G | RISC Microprocessor, 64-Bit, 180MHz, CMOS, CPGA223, CERAMIC, PGA-223 | Integrated Device Technology Inc | IDT79RV5000180G vs 79RV5000180G |
UPD30500RJ-250 | RISC Microprocessor, 64-Bit, 250MHz, MOS, CPGA223, 48 X 48 MM, CERAMIC, PGA-223 | NEC Electronics Group | IDT79RV5000180G vs UPD30500RJ-250 |
UPD30500RJ-200 | RISC Microprocessor, 64-Bit, 200MHz, MOS, CPGA223, 48 X 48 MM, CERAMIC, PGA-223 | NEC Electronics Group | IDT79RV5000180G vs UPD30500RJ-200 |
UPD30500RJ-150 | RISC Microprocessor, 64-Bit, 150MHz, MOS, CPGA223, 48 X 48 MM, CERAMIC, PGA-223 | NEC Electronics America Inc | IDT79RV5000180G vs UPD30500RJ-150 |
UPD30500RJ-200 | RISC Microprocessor, 64-Bit, 200MHz, MOS, CPGA223, 48 X 48 MM, CERAMIC, PGA-223 | NEC Electronics America Inc | IDT79RV5000180G vs UPD30500RJ-200 |
UPD30500RJ-180 | IC,MICROPROCESSOR,64-BIT,CMOS,PGA,223PIN,CERAMIC | Renesas Electronics Corporation | IDT79RV5000180G vs UPD30500RJ-180 |
IDT79RV5000-180G | 64-BIT, 180MHz, RISC PROCESSOR, CPGA223, CERAMIC, PGA-223 | Integrated Device Technology Inc | IDT79RV5000180G vs IDT79RV5000-180G |
IDT79RV5000-200G | 64-BIT, 200MHz, RISC PROCESSOR, CPGA223, CERAMIC, PGA-223 | Integrated Device Technology Inc | IDT79RV5000180G vs IDT79RV5000-200G |