Microcontrollers and Processors
UPD30500RJ-250
NEC Electronics Group
Description: RISC Microprocessor, 64-Bit, 250MHz, MOS, CPGA223, 48 X 48 MM, CERAMIC, PGA-223

Overview of UPD30500RJ-250 by NEC Electronics Group

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 9 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for UPD30500RJ-250 by NEC Electronics Group
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for UPD30500RJ-250 by NEC Electronics Group

UPD30500RJ-250
NEC Electronics Group
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NEC ELECTRONICS CORP
Part Package Code
PGA
Package Description
PGA,
Pin Count
223
Reach Compliance Code
unknown
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Address Bus Width
64
Bit Size
64
Boundary Scan
NO
Clock Frequency-Max
125 MHz
External Data Bus Width
64
Format
FLOATING POINT
Integrated Cache
YES
JESD-30 Code
S-CPGA-P223
Length
47.24 mm
Low Power Mode
YES
Number of Terminals
223
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
PGA
Package Shape
SQUARE
Package Style
GRID ARRAY
Qualification Status
Not Qualified
Seated Height-Max
3.98 mm
Speed
250 MHz
Supply Voltage-Max
3.465 V
Supply Voltage-Min
3.135 V
Supply Voltage-Nom
3.3 V
Surface Mount
NO
Technology
MOS
Temperature Grade
COMMERCIAL
Terminal Form
PIN/PEG
Terminal Pitch
2.54 mm
Terminal Position
PERPENDICULAR
Width
47.24 mm
uPs/uCs/Peripheral ICs Type
MICROPROCESSOR, RISC
Want to compare parts?
  1. UPD30500RJ-250
    NEC Electronics Group
    RISC Microprocessor, 64-Bit, 250MHz, MOS, CPGA223, 48 X 48 MM, CERAMIC, PGA-223
    VS

Alternate Parts for UPD30500RJ-250

This table gives cross-reference parts and alternative options found for UPD30500RJ-250. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPD30500RJ-250, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
UPD30500RJ-150 RISC Microprocessor, 64-Bit, 150MHz, MOS, CPGA223, 48 X 48 MM, CERAMIC, PGA-223 NEC Electronics America Inc UPD30500RJ-250 vs UPD30500RJ-150
UPD30500RJ-180 RISC Microprocessor, 64-Bit, 180MHz, MOS, CPGA223, 48 X 48 MM, CERAMIC, PGA-223 NEC Electronics Group UPD30500RJ-250 vs UPD30500RJ-180
IDT79RV5000180G RISC Microprocessor, 64-Bit, 180MHz, CMOS, CPGA223, CERAMIC, PGA-223 Integrated Device Technology Inc UPD30500RJ-250 vs IDT79RV5000180G
79RV5000180G RISC Microprocessor, 64-Bit, 180MHz, CMOS, CPGA223, CERAMIC, PGA-223 Integrated Device Technology Inc UPD30500RJ-250 vs 79RV5000180G
UPD30500RJ-180 IC,MICROPROCESSOR,64-BIT,CMOS,PGA,223PIN,CERAMIC Renesas Electronics Corporation UPD30500RJ-250 vs UPD30500RJ-180
79RV5000200G RISC Microprocessor, 64-Bit, 200MHz, CMOS, CPGA223, CERAMIC, PGA-223 Integrated Device Technology Inc UPD30500RJ-250 vs 79RV5000200G
IDT79RV5000-200G 64-BIT, 200MHz, RISC PROCESSOR, CPGA223, CERAMIC, PGA-223 Integrated Device Technology Inc UPD30500RJ-250 vs IDT79RV5000-200G
IDT79RV5000-180G 64-BIT, 180MHz, RISC PROCESSOR, CPGA223, CERAMIC, PGA-223 Integrated Device Technology Inc UPD30500RJ-250 vs IDT79RV5000-180G
UPD30500RJ-180 RISC Microprocessor, 64-Bit, 180MHz, MOS, CPGA223, 48 X 48 MM, CERAMIC, PGA-223 NEC Electronics America Inc UPD30500RJ-250 vs UPD30500RJ-180

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UPD30500RJ-250 by NEC Electronics Group.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UPD30500RJ-250 by NEC Electronics Group

  • Please alert me when UPD30500RJ-250 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following UPD30500RJ-250 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UPD30500RJ-250 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following UPD30500RJ-250 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UPD30500RJ-250.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UPD30500RJ-250 by NEC Electronics Group

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: