Microcontrollers and Processors
IDT79R3041-20JG
Integrated Device Technology Inc
Description: RISC Microprocessor, 32-Bit, 20MHz, CMOS, PQCC84, CAVITY DOWN, GREEN, PLASTIC, LCC-84

Overview of IDT79R3041-20JG by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
7005L20JGI8 Renesas Electronics Corporation 8K x 8 Dual-Port RAM
7142LA20JG8 Renesas Electronics Corporation 2K x 8 Dual-Port RAM
7208L20JG Renesas Electronics Corporation 64K x 9 AsyncFIFO, 5.0V

CAD Models for IDT79R3041-20JG by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IDT79R3041-20JG by Integrated Device Technology Inc

IDT79R3041-20JG
Integrated Device Technology Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
LCC
Package Description
CAVITY DOWN, GREEN, PLASTIC, LCC-84
Pin Count
84
Reach Compliance Code
unknown
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Additional Feature
16 MIPS; BURST BUS; 5 PIPELINE STAGES
Address Bus Width
32
Bit Size
32
Boundary Scan
NO
Clock Frequency-Max
40 MHz
External Data Bus Width
32
Format
FIXED POINT
Integrated Cache
NO
JESD-30 Code
S-PQCC-J84
Length
29.275 mm
Low Power Mode
NO
Number of Terminals
84
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
QCCJ
Package Shape
SQUARE
Package Style
CHIP CARRIER
Qualification Status
Not Qualified
Seated Height-Max
4.57 mm
Speed
20 MHz
Supply Voltage-Max
5.25 V
Supply Voltage-Min
4.75 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Width
29.275 mm
uPs/uCs/Peripheral ICs Type
MICROPROCESSOR, RISC
Want to compare parts?
  1. IDT79R3041-20JG
    Integrated Device Technology Inc
    RISC Microprocessor, 32-Bit, 20MHz, CMOS, PQCC84, CAVITY DOWN, GREEN, PLASTIC, LCC-84
    VS

Alternate Parts for IDT79R3041-20JG

This table gives cross-reference parts and alternative options found for IDT79R3041-20JG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT79R3041-20JG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IDT79R3041-20JG8 RISC Microprocessor, 32-Bit, 20MHz, CMOS, PQCC84, CAVITY DOWN, GREEN, PLASTIC, LCC-84 Integrated Device Technology Inc IDT79R3041-20JG vs IDT79R3041-20JG8
79R3041-20JG8 RISC Microprocessor, 32-Bit, 20MHz, CMOS, PQCC84, CAVITY DOWN, GREEN, PLASTIC, LCC-84 Integrated Device Technology Inc IDT79R3041-20JG vs 79R3041-20JG8
IDT79R3052-20PH RISC Microprocessor, 32-Bit, 20MHz, CMOS, PQCC84, PLASTIC, LCC-84 Integrated Device Technology Inc IDT79R3041-20JG vs IDT79R3052-20PH
IDT79R3052E-20PH RISC Microprocessor, 32-Bit, 20MHz, CMOS, PQCC84, PLASTIC, LCC-84 Integrated Device Technology Inc IDT79R3041-20JG vs IDT79R3052E-20PH
IDT79R3041-20J RISC Microprocessor, 32-Bit, 20MHz, CMOS, PQCC84, CAVITY DOWN, PLASTIC, LCC-84 Integrated Device Technology Inc IDT79R3041-20JG vs IDT79R3041-20J
79R3041-20J8 RISC Microprocessor, 32-Bit, 20MHz, CMOS, PQCC84, CAVITY DOWN, PLASTIC, LCC-84 Integrated Device Technology Inc IDT79R3041-20JG vs 79R3041-20J8
IDT79R3041-20J8 RISC Microprocessor, 32-Bit, 20MHz, CMOS, PQCC84, CAVITY DOWN, PLASTIC, LCC-84 Integrated Device Technology Inc IDT79R3041-20JG vs IDT79R3041-20J8
Part Number Description Manufacturer Compare
IDT79R3051-25J8 RISC Microprocessor, 32-Bit, 25MHz, CMOS, PQCC84, PLASTIC, LCC-84 Integrated Device Technology Inc IDT79R3041-20JG vs IDT79R3051-25J8
IDT79R3051E-33DL RISC Microprocessor, 32-Bit, 33.33MHz, CMOS, PQCC84, 0.050 INCH PITCH, HEAT SINK, PLASTIC, LCC-84 Integrated Device Technology Inc IDT79R3041-20JG vs IDT79R3051E-33DL
IDT79R3081LE-20MJ RISC Microprocessor, 32-Bit, 20MHz, CMOS, PQCC84, MQUAD-84 Integrated Device Technology Inc IDT79R3041-20JG vs IDT79R3081LE-20MJ
HD64180SCP-6 Microprocessor, 8-Bit, 6.17MHz, CMOS, PQCC84, PLASTIC, LCC-84 Hitachi Ltd IDT79R3041-20JG vs HD64180SCP-6
IDT79R3052E-25MJ RISC Microprocessor, 32-Bit, 25MHz, CMOS, PQCC84, MQUAD-84 Integrated Device Technology Inc IDT79R3041-20JG vs IDT79R3052E-25MJ
IDT79R3052-33DL RISC Microprocessor, 32-Bit, 33.33MHz, CMOS, PQCC84, 0.050 INCH PITCH, HEAT SINK, PLASTIC, LCC-84 Integrated Device Technology Inc IDT79R3041-20JG vs IDT79R3052-33DL
IDT79R3051E-33PH RISC Microprocessor, 32-Bit, 33.33MHz, CMOS, PQCC84, PLASTIC, LCC-84 Integrated Device Technology Inc IDT79R3041-20JG vs IDT79R3051E-33PH
N80C186EB-25 Microprocessor, 16-Bit, 25MHz, CMOS, PQCC84, PLASTIC, LCC-84 Intel Corporation IDT79R3041-20JG vs N80C186EB-25
N80960SB16 RISC Microprocessor, 32-Bit, 16MHz, CMOS, PQCC84, PLASTIC, LCC-84 Intel Corporation IDT79R3041-20JG vs N80960SB16
IDT79R3052E-33MJ8 RISC Microprocessor, 32-Bit, 33.33MHz, CMOS, PQCC84, MQUAD-84 Integrated Device Technology Inc IDT79R3041-20JG vs IDT79R3052E-33MJ8

Related Parts for IDT79R3041-20JG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IDT79R3041-20JG by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IDT79R3041-20JG by Integrated Device Technology Inc

Select Manufacturer
Which Manufacturer of IDT79R3041-20JG would you like to use for your alert(s)?
  • Please alert me when IDT79R3041-20JG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IDT79R3041-20JG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IDT79R3041-20JG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IDT79R3041-20JG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IDT79R3041-20JG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IDT79R3041-20JG by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: