IDT79R3041-20JG
vs
IDT79R3041-20J8
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
INTEGRATED DEVICE TECHNOLOGY INC
|
INTEGRATED DEVICE TECHNOLOGY INC
|
Part Package Code |
LCC
|
LCC
|
Package Description |
CAVITY DOWN, GREEN, PLASTIC, LCC-84
|
CAVITY DOWN, PLASTIC, LCC-84
|
Pin Count |
84
|
84
|
Reach Compliance Code |
unknown
|
not_compliant
|
ECCN Code |
3A991.A.2
|
3A991.A.2
|
HTS Code |
8542.31.00.01
|
8542.31.00.01
|
Additional Feature |
16 MIPS; BURST BUS; 5 PIPELINE STAGES
|
16 MIPS; BURST BUS; 5 PIPELINE STAGES
|
Address Bus Width |
32
|
32
|
Bit Size |
32
|
32
|
Boundary Scan |
NO
|
NO
|
Clock Frequency-Max |
40 MHz
|
40 MHz
|
External Data Bus Width |
32
|
32
|
Format |
FIXED POINT
|
FIXED POINT
|
Integrated Cache |
NO
|
NO
|
JESD-30 Code |
S-PQCC-J84
|
S-PQCC-J84
|
Length |
29.275 mm
|
29.2862 mm
|
Low Power Mode |
NO
|
NO
|
Number of Terminals |
84
|
84
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
QCCJ
|
QCCJ
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
CHIP CARRIER
|
CHIP CARRIER
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
4.57 mm
|
4.57 mm
|
Speed |
20 MHz
|
20 MHz
|
Supply Voltage-Max |
5.25 V
|
5.25 V
|
Supply Voltage-Min |
4.75 V
|
4.75 V
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
COMMERCIAL
|
Terminal Form |
J BEND
|
J BEND
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
QUAD
|
QUAD
|
Width |
29.275 mm
|
29.2862 mm
|
uPs/uCs/Peripheral ICs Type |
MICROPROCESSOR, RISC
|
MICROPROCESSOR, RISC
|
Base Number Matches |
2
|
1
|
Rohs Code |
|
No
|
JESD-609 Code |
|
e0
|
Moisture Sensitivity Level |
|
1
|
Number of DMA Channels |
|
|
Number of External Interrupts |
|
6
|
Number of Serial I/Os |
|
|
On Chip Data RAM Width |
|
|
Package Equivalence Code |
|
LDCC84,1.2SQ
|
Peak Reflow Temperature (Cel) |
|
225
|
RAM (words) |
|
0
|
Supply Current-Max |
|
250 mA
|
Terminal Finish |
|
Tin/Lead (Sn85Pb15)
|
Time@Peak Reflow Temperature-Max (s) |
|
30
|
|
|
|
Compare IDT79R3041-20JG with alternatives
Compare IDT79R3041-20J8 with alternatives