Part Details for IDT77V011L155DA by Integrated Device Technology Inc
Overview of IDT77V011L155DA by Integrated Device Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IDT77V011L155DA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 19 |
|
RFQ | ||
|
Quest Components | 77V011L155DA | 15 |
|
$37.6560 / $41.8400 | Buy Now |
Part Details for IDT77V011L155DA
IDT77V011L155DA CAD Models
IDT77V011L155DA Part Data Attributes
|
IDT77V011L155DA
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT77V011L155DA
Integrated Device Technology Inc
Interface Circuit, PQFP144, 20 X 20 MM, 1.40 MM HEIGHT, PLASTIC, QFP-144
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | QFP | |
Package Description | 20 X 20 MM, 1.40 MM HEIGHT, PLASTIC, QFP-144 | |
Pin Count | 144 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | S-PQFP-G144 | |
JESD-609 Code | e0 | |
Length | 20 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 144 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.7 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 20 mm |
Alternate Parts for IDT77V011L155DA
This table gives cross-reference parts and alternative options found for IDT77V011L155DA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT77V011L155DA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT77V011L155DX | Interface Circuit, PQFP144, 20 X 20 MM, 1.40 MM HEIGHT, PLASTIC, QFP-144 | Integrated Device Technology Inc | IDT77V011L155DA vs IDT77V011L155DX |
77V011L155DA | Interface Circuit, PQFP144, 20 X 20 MM, 1.40 MM HEIGHT, PLASTIC, QFP-144 | Integrated Device Technology Inc | IDT77V011L155DA vs 77V011L155DA |
77V011L155DAG | Interface Circuit, PQFP144, 20 X 20 MM, 1.40 MM HEIGHT, PLASTIC, QFP-144 | Integrated Device Technology Inc | IDT77V011L155DA vs 77V011L155DAG |