Logic
IDT74FCT861ASO
Integrated Device Technology Inc
Description: Bus Transceiver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, 0.300 INCH, SOIC-24

Overview of IDT74FCT861ASO by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Telecommunications Communication and Networking

Price & Stock for IDT74FCT861ASO by Integrated Device Technology Inc

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   155
RFQ
Quest Components FCT SERIES, 10-BIT TRANSCEIVER, TRUE OUTPUT, PDSO24 21
  • 1 $4.5000
  • 3 $3.0000
  • 9 $2.2500
$2.2500 / $4.5000 Buy Now
Quest Components FCT SERIES, 10-BIT TRANSCEIVER, TRUE OUTPUT, PDSO24 7
  • 1 $4.5000
  • 3 $3.7500
  • 8 $3.3000
$3.3000 / $4.5000 Buy Now

CAD Models for IDT74FCT861ASO by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IDT74FCT861ASO by Integrated Device Technology Inc

IDT74FCT861ASO
Integrated Device Technology Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
SOIC
Package Description
SOP, SOP24,.4
Pin Count
24
Reach Compliance Code
not_compliant
HTS Code
8542.39.00.01
Additional Feature
INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION
Control Type
INDEPENDENT CONTROL
Count Direction
BIDIRECTIONAL
Family
FCT
JESD-30 Code
R-PDSO-G24
JESD-609 Code
e0
Length
15.4 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS TRANSCEIVER
Max I(ol)
0.048 A
Moisture Sensitivity Level
1
Number of Bits
10
Number of Functions
1
Number of Ports
2
Number of Terminals
24
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP24,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
225
Prop. Delay@Nom-Sup
12 ns
Propagation Delay (tpd)
8 ns
Qualification Status
Not Qualified
Seated Height-Max
2.65 mm
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
7.5 mm
Want to compare parts?
  1. IDT74FCT861ASO
    Integrated Device Technology Inc
    Bus Transceiver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, 0.300 INCH, SOIC-24
    VS

Alternate Parts for IDT74FCT861ASO

This table gives cross-reference parts and alternative options found for IDT74FCT861ASO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT74FCT861ASO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CD74FCT861ATM96 FCT SERIES, 10-BIT TRANSCEIVER, TRUE OUTPUT, PDSO24 Intersil Corporation IDT74FCT861ASO vs CD74FCT861ATM96
CD74FCT861BTM Bus Transceiver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24 Harris Semiconductor IDT74FCT861ASO vs CD74FCT861BTM
PI74FCT861CTSX Bus Transceiver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOIC-24 Pericom Semiconductor Corporation IDT74FCT861ASO vs PI74FCT861CTSX
PI74FCT861BTS Bus Transceiver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOIC-24 Pericom Semiconductor Corporation IDT74FCT861ASO vs PI74FCT861BTS
P74FCT861ATSO Bus Transceiver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOIC-24 Pyramid Semiconductor Corporation IDT74FCT861ASO vs P74FCT861ATSO
CD74FCT861AM BiCMOS FCT Interface Logic 10-Bit Non-Inverting Bus Transceivers with 3-State Outputs 24-SOIC 0 to 70 Texas Instruments IDT74FCT861ASO vs CD74FCT861AM
CD74FCT861CTM96 Bus Transceiver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24 Harris Semiconductor IDT74FCT861ASO vs CD74FCT861CTM96
PI74FCT861CTS Bus Transceiver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOIC-24 Pericom Semiconductor Corporation IDT74FCT861ASO vs PI74FCT861CTS
PI74FCT861BTSX Bus Transceiver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOIC-24 Pericom Semiconductor Corporation IDT74FCT861ASO vs PI74FCT861BTSX
QS74FCT861BTSO Bus Transceiver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, Quality Semiconductor Inc IDT74FCT861ASO vs QS74FCT861BTSO
Part Number Description Manufacturer Compare
QS54FCT861ATSOB Bus Transceiver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, Quality Semiconductor Inc IDT74FCT861ASO vs QS54FCT861ATSOB
QS54FCT861ATQB Bus Transceiver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, Quality Semiconductor Inc IDT74FCT861ASO vs QS54FCT861ATQB
CD74FCT861CTM Bus Transceiver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24 Harris Semiconductor IDT74FCT861ASO vs CD74FCT861CTM
PI74FCT861ATSX Bus Transceiver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOIC-24 Pericom Semiconductor Corporation IDT74FCT861ASO vs PI74FCT861ATSX
CD74FCT861AM96 FCT SERIES, 10-BIT TRANSCEIVER, TRUE OUTPUT, PDSO24 Intersil Corporation IDT74FCT861ASO vs CD74FCT861AM96
CD74FCT861AM IC,BUS TRANSCEIVER,SINGLE,10-BIT,FCT/PCT-CMOS,SOP,24PIN,PLASTIC Intersil Corporation IDT74FCT861ASO vs CD74FCT861AM
PI74FCT861CTSX Bus Transceiver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOIC-24 Pericom Semiconductor Corporation IDT74FCT861ASO vs PI74FCT861CTSX
P74FCT861ATSO Bus Transceiver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOIC-24 Pyramid Semiconductor Corporation IDT74FCT861ASO vs P74FCT861ATSO
QS74FCT861ATQ Bus Transceiver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24 Integrated Device Technology Inc IDT74FCT861ASO vs QS74FCT861ATQ
CD74FCT861BTM Bus Transceiver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24 Harris Semiconductor IDT74FCT861ASO vs CD74FCT861BTM

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IDT74FCT861ASO by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IDT74FCT861ASO by Integrated Device Technology Inc

Select Manufacturer
Which Manufacturer of IDT74FCT861ASO would you like to use for your alert(s)?
  • Please alert me when IDT74FCT861ASO inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IDT74FCT861ASO alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IDT74FCT861ASO to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IDT74FCT861ASO alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IDT74FCT861ASO.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IDT74FCT861ASO by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: