QS74FCT861ATQ
Description: Bus Transceiver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24

Overview of QS74FCT861ATQ by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Telecommunications Communication and Networking

CAD Models for QS74FCT861ATQ by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for QS74FCT861ATQ by Integrated Device Technology Inc

QS74FCT861ATQ
Integrated Device Technology Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Reach Compliance Code
not_compliant
HTS Code
8542.39.00.01
Additional Feature
WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION
Control Type
INDEPENDENT CONTROL
Count Direction
BIDIRECTIONAL
Family
FCT
JESD-30 Code
R-PDSO-G24
JESD-609 Code
e0
Load Capacitance (CL)
300 pF
Logic IC Type
BUS TRANSCEIVER
Max I(ol)
0.048 A
Number of Bits
10
Number of Functions
1
Number of Ports
2
Number of Terminals
24
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Equivalence Code
SSOP24,.24
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Prop. Delay@Nom-Sup
8 ns
Propagation Delay (tpd)
15 ns
Qualification Status
Not Qualified
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.635 mm
Terminal Position
DUAL
Want to compare parts?
  1. QS74FCT861ATQ
    Integrated Device Technology Inc
    Bus Transceiver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24
    VS

Alternate Parts for QS74FCT861ATQ

This table gives cross-reference parts and alternative options found for QS74FCT861ATQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QS74FCT861ATQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
QS54FCT861BTQB Bus Transceiver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, Quality Semiconductor Inc QS74FCT861ATQ vs QS54FCT861BTQB
CD74FCT861BTQM Bus Transceiver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, Harris Semiconductor QS74FCT861ATQ vs CD74FCT861BTQM
CD74FCT861ATQM Bus Transceiver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, Harris Semiconductor QS74FCT861ATQ vs CD74FCT861ATQM
QS74FCT861BTQ Bus Transceiver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, Quality Semiconductor Inc QS74FCT861ATQ vs QS74FCT861BTQ
CD74FCT861ATQM96 Bus Transceiver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, Harris Semiconductor QS74FCT861ATQ vs CD74FCT861ATQM96
Part Number Description Manufacturer Compare
QS54FCT861ATSOB Bus Transceiver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, Quality Semiconductor Inc QS74FCT861ATQ vs QS54FCT861ATSOB
QS54FCT861ATQB Bus Transceiver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, Quality Semiconductor Inc QS74FCT861ATQ vs QS54FCT861ATQB
CD74FCT861CTM Bus Transceiver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24 Harris Semiconductor QS74FCT861ATQ vs CD74FCT861CTM
PI74FCT861ATSX Bus Transceiver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOIC-24 Pericom Semiconductor Corporation QS74FCT861ATQ vs PI74FCT861ATSX
CD74FCT861AM96 FCT SERIES, 10-BIT TRANSCEIVER, TRUE OUTPUT, PDSO24 Intersil Corporation QS74FCT861ATQ vs CD74FCT861AM96
CD74FCT861AM IC,BUS TRANSCEIVER,SINGLE,10-BIT,FCT/PCT-CMOS,SOP,24PIN,PLASTIC Intersil Corporation QS74FCT861ATQ vs CD74FCT861AM
IDT74FCT861ASO Bus Transceiver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, 0.300 INCH, SOIC-24 Integrated Device Technology Inc QS74FCT861ATQ vs IDT74FCT861ASO
PI74FCT861CTSX Bus Transceiver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOIC-24 Pericom Semiconductor Corporation QS74FCT861ATQ vs PI74FCT861CTSX
P74FCT861ATSO Bus Transceiver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOIC-24 Pyramid Semiconductor Corporation QS74FCT861ATQ vs P74FCT861ATSO
CD74FCT861BTM Bus Transceiver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24 Harris Semiconductor QS74FCT861ATQ vs CD74FCT861BTM

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for QS74FCT861ATQ by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: QS74FCT861ATQ by Integrated Device Technology Inc

Select Manufacturer
Which Manufacturer of QS74FCT861ATQ would you like to use for your alert(s)?
  • Please alert me when QS74FCT861ATQ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for QS74FCT861ATQ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for QS74FCT861ATQ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for QS74FCT861ATQ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for QS74FCT861ATQ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare QS74FCT861ATQ by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: