Part Details for IDT74FCT244CTPY8 by Integrated Device Technology Inc
Overview of IDT74FCT244CTPY8 by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IDT74FCT244CTPY8
IDT74FCT244CTPY8 CAD Models
IDT74FCT244CTPY8 Part Data Attributes:
|
IDT74FCT244CTPY8
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT74FCT244CTPY8
Integrated Device Technology Inc
Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, SSOP-20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | SSOP | |
Package Description | SSOP, SSOP20,.3 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Control Type | ENABLE LOW | |
Family | FCT | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Length | 7.2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.064 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 240 | |
Prop. Delay@Nom-Sup | 4.1 ns | |
Propagation Delay (tpd) | 4.1 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.99 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm |
Alternate Parts for IDT74FCT244CTPY8
This table gives cross-reference parts and alternative options found for IDT74FCT244CTPY8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT74FCT244CTPY8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74FCT244CTPYG | Fast CMOS Octal Buffer/Line Driver, SSOP64/Tube | Renesas Electronics Corporation | IDT74FCT244CTPY8 vs 74FCT244CTPYG |
74FCT244ATPYG8 | Fast CMOS Octal Buffer/Line Driver, SSOP0/Reel | Renesas Electronics Corporation | IDT74FCT244CTPY8 vs 74FCT244ATPYG8 |
PI74FCT244ATH | Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, 0.209 INCH, PLASTIC, SSOP-20 | Pericom Semiconductor Corporation | IDT74FCT244CTPY8 vs PI74FCT244ATH |
IDT74FCT244CTPYG | Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, GREEN, SSOP-20 | Integrated Device Technology Inc | IDT74FCT244CTPY8 vs IDT74FCT244CTPYG |
PI74FCT244DTH | Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, 0.209 INCH, PLASTIC, SSOP-20 | Pericom Semiconductor Corporation | IDT74FCT244CTPY8 vs PI74FCT244DTH |
PI74FCT244CTHEX | Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, 0.209 INCH, GREEN, PLASTIC, SSOP-20 | Diodes Incorporated | IDT74FCT244CTPY8 vs PI74FCT244CTHEX |
IDT74FCT244CTPY | Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, SSOP-20 | Integrated Device Technology Inc | IDT74FCT244CTPY8 vs IDT74FCT244CTPY |
PI74FCT244CTHX | Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, 0.209 INCH, PLASTIC, SSOP-20 | Pericom Semiconductor Corporation | IDT74FCT244CTPY8 vs PI74FCT244CTHX |
PI74FCT244CTHE | Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, 0.209 INCH, GREEN, PLASTIC, SSOP-20 | Diodes Incorporated | IDT74FCT244CTPY8 vs PI74FCT244CTHE |
74FCT244ATPYG8 | SSOP-20, Reel | Integrated Device Technology Inc | IDT74FCT244CTPY8 vs 74FCT244ATPYG8 |