Part Details for IDT74FCT244CTPYG by Integrated Device Technology Inc
Overview of IDT74FCT244CTPYG by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IDT74FCT244CTPYG
IDT74FCT244CTPYG CAD Models
IDT74FCT244CTPYG Part Data Attributes
|
IDT74FCT244CTPYG
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT74FCT244CTPYG
Integrated Device Technology Inc
Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, GREEN, SSOP-20
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | SSOP | |
Package Description | SSOP, | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1991-01-01 | |
Family | FCT | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Propagation Delay (tpd) | 4.1 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.99 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.3 mm |
Alternate Parts for IDT74FCT244CTPYG
This table gives cross-reference parts and alternative options found for IDT74FCT244CTPYG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT74FCT244CTPYG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD54FCT244SM | FCT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, SSOP-20 | Texas Instruments | IDT74FCT244CTPYG vs CD54FCT244SM |
PI74FCT244DTH | Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, 0.209 INCH, PLASTIC, SSOP-20 | Pericom Semiconductor Corporation | IDT74FCT244CTPYG vs PI74FCT244DTH |
PI74FCT244CTH | Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, 0.209 INCH, PLASTIC, SSOP-20 | Pericom Semiconductor Corporation | IDT74FCT244CTPYG vs PI74FCT244CTH |
74FCT244CTPYG8 | Fast CMOS Octal Buffer/Line Driver, SSOP0/Reel | Renesas Electronics Corporation | IDT74FCT244CTPYG vs 74FCT244CTPYG8 |
IDT74FCT244TPY8 | Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, SSOP-20 | Integrated Device Technology Inc | IDT74FCT244CTPYG vs IDT74FCT244TPY8 |
74FCT244CTPYG | SSOP-20, Tube | Integrated Device Technology Inc | IDT74FCT244CTPYG vs 74FCT244CTPYG |
PI74FCT244CTHE | Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, 0.209 INCH, GREEN, PLASTIC, SSOP-20 | Pericom Semiconductor Corporation | IDT74FCT244CTPYG vs PI74FCT244CTHE |
PI74FCT244THEX | Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, 0.209 INCH, GREEN, PLASTIC, SSOP-20 | Pericom Semiconductor Corporation | IDT74FCT244CTPYG vs PI74FCT244THEX |
PI74FCT244CTHEX | Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, 0.209 INCH, GREEN, PLASTIC, SSOP-20 | Pericom Semiconductor Corporation | IDT74FCT244CTPYG vs PI74FCT244CTHEX |
74FCT244CTPYG8 | SSOP-20, Reel | Integrated Device Technology Inc | IDT74FCT244CTPYG vs 74FCT244CTPYG8 |