There are no models available for this part yet.
Overview of IDT74FCT151ATSO by Integrated Device Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for IDT74FCT151ATSO by Integrated Device Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | Min Qty: 3 | 44 |
|
$1.1250 / $1.8000 | Buy Now | ||
Bristol Electronics | 32 |
|
RFQ | ||||
Quest Components | LOGIC MUX, SINGLE, 8-INPUT, FCT/PCT-CMOS, 16 Pin, Plastic, SOP | 104 |
|
$2.0160 / $3.0240 | Buy Now | ||
Quest Components | LOGIC MUX, SINGLE, 8-INPUT, FCT/PCT-CMOS, 16 Pin, Plastic, SOP | 35 |
|
$1.5000 / $2.4000 | Buy Now | ||
Quest Components | LOGIC MUX, SINGLE, 8-INPUT, FCT/PCT-CMOS, 16 Pin, Plastic, SOP | 34 |
|
$1.7000 / $2.1250 | Buy Now | ||
Quest Components | LOGIC MUX, SINGLE, 8-INPUT, FCT/PCT-CMOS, 16 Pin, Plastic, SOP | 25 |
|
$2.2176 / $3.0240 | Buy Now |
CAD Models for IDT74FCT151ATSO by Integrated Device Technology Inc
Part Data Attributes for IDT74FCT151ATSO by Integrated Device Technology Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
INTEGRATED DEVICE TECHNOLOGY INC
|
Part Package Code
|
SOIC
|
Package Description
|
SOP, SOP16,.4
|
Pin Count
|
16
|
Reach Compliance Code
|
not_compliant
|
HTS Code
|
8542.39.00.01
|
Family
|
FCT
|
JESD-30 Code
|
R-PDSO-G16
|
JESD-609 Code
|
e0
|
Length
|
10.3632 mm
|
Load Capacitance (CL)
|
50 pF
|
Logic IC Type
|
MULTIPLEXER
|
Max I(ol)
|
0.048 A
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Inputs
|
8
|
Number of Outputs
|
1
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Polarity
|
COMPLEMENTARY
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP16,.4
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
225
|
Prop. Delay@Nom-Sup
|
6.8 ns
|
Propagation Delay (tpd)
|
5.5 ns
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
2.649 mm
|
Supply Voltage-Max (Vsup)
|
5.25 V
|
Supply Voltage-Min (Vsup)
|
4.75 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Tin/Lead (Sn85Pb15)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
7.5082 mm
|
Alternate Parts for IDT74FCT151ATSO
This table gives cross-reference parts and alternative options found for IDT74FCT151ATSO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT74FCT151ATSO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
QS54FCT151CTSO | Multiplexer, FCT Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, CMOS, PDSO16, | Quality Semiconductor Inc | IDT74FCT151ATSO vs QS54FCT151CTSO |
QS54FCT151CTSOB | Multiplexer, FCT Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, CMOS, PDSO16, | Quality Semiconductor Inc | IDT74FCT151ATSO vs QS54FCT151CTSOB |
CD74FCT151CTNM | Multiplexer, FCT Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, CMOS, PDSO16 | Harris Semiconductor | IDT74FCT151ATSO vs CD74FCT151CTNM |
QS54FCT151TSOB | Multiplexer, FCT Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, CMOS, PDSO16, | Quality Semiconductor Inc | IDT74FCT151ATSO vs QS54FCT151TSOB |
CD74FCT151CTNM96 | Multiplexer, FCT Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, CMOS, PDSO16 | Harris Semiconductor | IDT74FCT151ATSO vs CD74FCT151CTNM96 |
CD74FCT151ATM | Multiplexer, FCT Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, CMOS, PDSO16 | Harris Semiconductor | IDT74FCT151ATSO vs CD74FCT151ATM |
PI74FCT151ATSX | Multiplexer, FCT Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, CMOS, PDSO16, 0.300 INCH, PLASTIC, SOIC-16 | Pericom Semiconductor Corporation | IDT74FCT151ATSO vs PI74FCT151ATSX |
QS74FCT151CTSOB | Multiplexer, FCT Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, CMOS, PDSO16, | Quality Semiconductor Inc | IDT74FCT151ATSO vs QS74FCT151CTSOB |
QS54FCT151ATSO | Multiplexer, FCT Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, CMOS, PDSO16, | Quality Semiconductor Inc | IDT74FCT151ATSO vs QS54FCT151ATSO |
CD74FCT151TNM96 | Multiplexer, FCT Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, CMOS, PDSO16 | Harris Semiconductor | IDT74FCT151ATSO vs CD74FCT151TNM96 |