Part Details for CD74FCT151CTNM by Harris Semiconductor
Overview of CD74FCT151CTNM by Harris Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CD74FCT151CTNM
CD74FCT151CTNM CAD Models
CD74FCT151CTNM Part Data Attributes
|
CD74FCT151CTNM
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CD74FCT151CTNM
Harris Semiconductor
Multiplexer, FCT Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, CMOS, PDSO16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | SOP, SOP16,.25 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | FCT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | MULTIPLEXER | |
Max I(ol) | 0.048 A | |
Number of Functions | 1 | |
Number of Inputs | 8 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Prop. Delay@Nom-Sup | 4.7 ns | |
Propagation Delay (tpd) | 5.8 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |
Alternate Parts for CD74FCT151CTNM
This table gives cross-reference parts and alternative options found for CD74FCT151CTNM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74FCT151CTNM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IDT74FCT151TSO | Integrated Device Technology Inc | Check for Price | Multiplexer, FCT Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, CMOS, PDSO16, SOIC-16 | CD74FCT151CTNM vs IDT74FCT151TSO |
CD74FCT151CTNM96 | Harris Semiconductor | Check for Price | Multiplexer, FCT Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, CMOS, PDSO16 | CD74FCT151CTNM vs CD74FCT151CTNM96 |
QS54FCT151ATSOB | Quality Semiconductor Inc | Check for Price | Multiplexer, FCT Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, CMOS, PDSO16, | CD74FCT151CTNM vs QS54FCT151ATSOB |
CD74FCT151ATM | Harris Semiconductor | Check for Price | Multiplexer, FCT Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, CMOS, PDSO16 | CD74FCT151CTNM vs CD74FCT151ATM |
IDT74FCT151ATSO | Integrated Device Technology Inc | Check for Price | Multiplexer, FCT Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, CMOS, PDSO16, SOIC-16 | CD74FCT151CTNM vs IDT74FCT151ATSO |
PI74FCT151CTSX | Pericom Semiconductor Corporation | Check for Price | Multiplexer, FCT Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, CMOS, PDSO16, 0.300 INCH, PLASTIC, SOIC-16 | CD74FCT151CTNM vs PI74FCT151CTSX |
QS74FCT151CTSO | Quality Semiconductor Inc | Check for Price | Multiplexer, FCT Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, CMOS, PDSO16, | CD74FCT151CTNM vs QS74FCT151CTSO |
CD74FCT151CTM | Harris Semiconductor | Check for Price | Multiplexer, FCT Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, CMOS, PDSO16 | CD74FCT151CTNM vs CD74FCT151CTM |
IDT74FCT151ATSO8 | Integrated Device Technology Inc | Check for Price | Multiplexer, FCT Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, CMOS, PDSO16, SOIC-16 | CD74FCT151CTNM vs IDT74FCT151ATSO8 |
QS74FCT151ATSOB | Quality Semiconductor Inc | Check for Price | Multiplexer, FCT Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, CMOS, PDSO16, | CD74FCT151CTNM vs QS74FCT151ATSOB |